Siliup SP1012ACP8
| Manufacturer | SiliupAsian Brands |
| MPN | SP1012ACP8 |
| LCSC Part # | C22385410 |
| Packaging | SOP-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 100V 3.5A SOP-8L |
| Datasheet | Siliup SP1012ACP8 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOP-8L | |
| Output Capacitance(Coss) | 23pF;30pF | |
| Pd - Power Dissipation | 2W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 3.5A;2.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 19pF;18pF | |
| RDS(on) | 90mΩ@10V;230mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 792pF;721pF | |
| Gate Charge(Qg) | 13.6nC@10V;16nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOP-8L | |
| Output Capacitance(Coss) | 23pF;30pF | |
| Pd - Power Dissipation | 2W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 3.5A;2.5A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 19pF;18pF | |
| RDS(on) | 90mΩ@10V;230mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 792pF;721pF | |
| Gate Charge(Qg) | 13.6nC@10V;16nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel + P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power and large current handling capability
- Lead-free products available
- Surface mount package
- 100% single pulse avalanche energy tested
Applications
AI Translation
- Battery protection
- Load switch
- Power management
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3,930
3,930 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1685$ 0.1011 | $ 0.51 |
| 50+ | $ 0.147$ 0.0882 | $ 4.41 |
| 150+ | $ 0.1379$ 0.0828 | $ 12.42 |
| 500+ | $ 0.1264$ 0.0759 | $ 37.95 |
| 2,500+ | $ 0.1213$ 0.0728 | $ 182.00 |
| 5,000+ | $ 0.1183$ 0.0710 | $ 355.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOP-8L | |
| Output Capacitance(Coss) | 23pF;30pF | |
| Pd - Power Dissipation | 2W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 3.5A;2.5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 19pF;18pF | |
| RDS(on) | 90mΩ@10V;230mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 792pF;721pF | |
| Gate Charge(Qg) | 13.6nC@10V;16nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | SOP-8L | |
| Output Capacitance(Coss) | 23pF;30pF | |
| Pd - Power Dissipation | 2W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Current - Continuous Drain(Id) | 3.5A;2.5A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1.8V | |
| Reverse Transfer Capacitance (Crss@Vds) | 19pF;18pF | |
| RDS(on) | 90mΩ@10V;230mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 792pF;721pF | |
| Gate Charge(Qg) | 13.6nC@10V;16nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel + P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High power and large current handling capability
- Lead-free products available
- Surface mount package
- 100% single pulse avalanche energy tested
Applications
AI Translation
- Battery protection
- Load switch
- Power management
C22385410 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



