Siliup SP60N03GTD
| Manufacturer | SiliupAsian Brands |
| MPN | SP60N03GTD |
| LCSC Part # | C22385361 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 140A TO-263 |
| Datasheet | Siliup SP60N03GTD |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 975pF | |
| Current - Continuous Drain(Id) | 140A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 145W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 3.3mΩ@10V;4.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.25nF | |
| Gate Charge(Qg) | 42nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 975pF | |
| Current - Continuous Drain(Id) | 140A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 145W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 3.3mΩ@10V;4.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.25nF | |
| Gate Charge(Qg) | 42nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching
- Low gate charge and on-resistance
- Advanced split-gate trench technology
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- Power switch applications
- Hard switching and high-frequency circuits
- Uninterruptible power supplies
In-Stock: 254
254 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5287 | $ 0.53 |
| 10+ | $ 0.415 | $ 4.15 |
| 30+ | $ 0.3669 | $ 11.01 |
| 100+ | $ 0.306 | $ 30.60 |
| 500+ | $ 0.2788 | $ 139.40 |
| 1,000+ | $ 0.2628 | $ 262.80 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 975pF | |
| Current - Continuous Drain(Id) | 140A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V | |
| Pd - Power Dissipation | 145W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 3.3mΩ@10V;4.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.25nF | |
| Gate Charge(Qg) | 42nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Siliup | |
| Packaging | TO-263 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 975pF | |
| Current - Continuous Drain(Id) | 140A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 145W | |
| Reverse Transfer Capacitance (Crss@Vds) | 41pF | |
| RDS(on) | 3.3mΩ@10V;4.2mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.25nF | |
| Gate Charge(Qg) | 42nC@10V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Fast switching
- Low gate charge and on-resistance
- Advanced split-gate trench technology
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- Power switch applications
- Hard switching and high-frequency circuits
- Uninterruptible power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SP60N03GHTD | Siliup | TO-263 | 249 | $ 0.5294 | ||
| SP60N02BGTD | Siliup | TO-263 | 398 | $ 0.6093 | ||
| SP011N03GHTD | Siliup | TO-263 | 472 | $ 0.8481 | ||
| SP010N03BGHTD | Siliup | TO-263 | 9 | $ 0.6808 | ||
| SP010N02AGHTD | Siliup | TO-263 | 23 | $ 1.3891 | ||
| SP012N03BGHTD | Siliup | TO-263 | 73 | $ 1.4541 | ||
| SP010N02BGHTD | Siliup | TO-263 | 127 | $ 0.9797 | ||
| SP60N01BGHTD | Siliup | TO-263 | 606 | $ 0.5264 | ||
| SP015N06GHTD | Siliup | TO-263 | 240 | $ 1.3981 | ||
| SP010N03AGHTD | Siliup | TO-263 | 0 | $ 0.6793 |



