VISHAY A681K15C0GF5TAA
| Manufacturer | |
| MPN | A681K15C0GF5TAA |
| LCSC Part # | C2238509 |
| Packaging | Through Hole,D2.5xL3.8mm |
| Customer # | |
| Key Attributes | 680pF C0G ±10% 50V Through Hole,D2.5xL3.8mm Ceramic Capacitors RoHS |
| Datasheet | VISHAY A681K15C0GF5TAA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL3.8mm | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL3.8mm | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.058 | $ 0.06 |
| 200+ | $ 0.0225 | $ 4.50 |
| 500+ | $ 0.0217 | $ 10.85 |
| 1,000+ | $ 0.0213 | $ 21.30 |
Standard Packaging7000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL3.8mm | |
| Capacitance | 680pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D2.5xL3.8mm | |
| Capacitance | 680pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C410C681JAG5TA7200 | KEMET | Through Hole,D2.4xL4.3mm | 0 | $ 0.0812 | ||
| C410C681KAG5TA7200 | KEMET | Through Hole,D2.4xL4.3mm | 0 | $ 0.0803 | ||
| C410C681K2G5TA7200 | KEMET | Through Hole,D2.4xL4.3mm | 0 | $ 0.0934 | ||
| C420C681JAG5TA7200 | KEMET | Through Hole,D2.5xL5.1mm | 0 | $ 0.1012 | ||
| C420C681J2G5TA7200 | KEMET | Through Hole,D2.5xL5.1mm | 0 | $ 0.1012 | ||
| C420C681KAG5TA7200 | KEMET | Through Hole,D2.5xL5.1mm | 0 | $ 0.1005 | ||
| A681J15C0GF5UAA | VISHAY | Through Hole,D2.5xL3.8mm | 0 | $ 0.081 | ||
| A681J15C0GF5TAA | VISHAY | Through Hole,D2.5xL3.8mm | 0 | $ 0.0592 | ||
| A681K15C0GK5TAA | VISHAY | Through Hole,D2.5xL3.8mm | 0 | $ 0.1015 | ||
| A681J15C0GK5TAA | VISHAY | Through Hole,D2.5xL3.8mm | 0 | $ 0.1015 |

