RENESAS PS2501L-1-A
| Manufacturer | |
| MPN | PS2501L-1-A |
| LCSC Part # | C22384901 |
| Packaging | SOP-4-6.5mm-2.54mm |
| Customer # | |
| Key Attributes | HIGH ISOLATION VOLTAGE SINGLE TRANSISTOR TYPE |
| Datasheet | RENESAS PS2501L-1-A |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SOP-4-6.5mm-2.54mm | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,10mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.17V | |
| Current transfer ratio | 80%;600% | |
| Forward Current(If) | 80mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 150mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SOP-4-6.5mm-2.54mm | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,10mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.17V | |
| Current transfer ratio | 80%;600% | |
| Forward Current(If) | 80mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 150mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PS2501-1, -4 and PS2501L-1, -4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor. The PS2501-1, -4 are in a plastic DIP (Dual In-line Package) and the PS2501L-1, -4 are lead bending type (Gull-wing) for surface mount.
Features
AI Translation
- High isolation voltage (BV = 5 000 Vr.m.s.)
- High collector to emitter voltage (VCEO = 80 V)
- High-speed switching (tr = 3 μs TYP., tf = 5 μs TYP.)
- Safety standards: UL approved: UL1577, Double protection
Applications
AI Translation
- Power supply
- Telephone/FAX
- FA/OA equipment
- Programmable logic controller
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SOP-4-6.5mm-2.54mm | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,10mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.17V | |
| Current transfer ratio | 80%;600% | |
| Forward Current(If) | 80mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 150mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | RENESAS | |
| Packaging | SOP-4-6.5mm-2.54mm | |
| Rise time | 3us | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 300mV@10mA,10mA | |
| Operating Temperature | -55℃~+100℃ | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf) | 1.17V | |
| Current transfer ratio | 80%;600% | |
| Forward Current(If) | 80mA | |
| Number of Channels | 1 | |
| Total Power Dissipation(Pd) | 150mW | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PS2501-1, -4 and PS2501L-1, -4 are optically coupled isolators containing a GaAs light emitting diode and an NPN silicon phototransistor. The PS2501-1, -4 are in a plastic DIP (Dual In-line Package) and the PS2501L-1, -4 are lead bending type (Gull-wing) for surface mount.
Features
AI Translation
- High isolation voltage (BV = 5 000 Vr.m.s.)
- High collector to emitter voltage (VCEO = 80 V)
- High-speed switching (tr = 3 μs TYP., tf = 5 μs TYP.)
- Safety standards: UL approved: UL1577, Double protection
Applications
AI Translation
- Power supply
- Telephone/FAX
- FA/OA equipment
- Programmable logic controller
C22384901 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

