lingxingic SN74LS11N(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LS11N(LX) |
| LCSC Part # | C22384766 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 3-channel 3-input AND gate |
| Datasheet | lingxingic SN74LS11N(LX) |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Logic Family | 74LS Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 0V~100mV;160mV~260mV | |
| Propagation Delay | 17ns@6V | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 5.48V~5.81V;5.9V~6V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Logic Family | 74LS Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 0V~100mV;160mV~260mV | |
| Propagation Delay | 17ns@6V | |
| Features | Overvoltage-tolerant input |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 5.48V~5.81V;5.9V~6V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Logic Family | 74LS Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 0V~100mV;160mV~260mV | |
| Propagation Delay | 17ns@6V | |
| Features | Overvoltage-tolerant input | |
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 5.48V~5.81V;5.9V~6V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | lingxingic | |
| Packaging | DIP-14 | |
| Logic Family | 74LS Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 0V~100mV;160mV~260mV | |
| Propagation Delay | 17ns@6V | |
| Features | Overvoltage-tolerant input |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | 1.5V~4.2V | |
| Input Logic Level - Low | 500mV~1.8V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 5.48V~5.81V;5.9V~6V | |
| Quiescent Current(Iq) | 2uA | |
| Number of Channels | 3;3 | |
| Current - Output High(IOH) | 5.2mA | |
| Current - Output Low(IOL) | 5.2mA |
Help & FeedbackShow similar products (0) >
C22384766 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



