KEMET C0805X472J4REC7210
| Manufacturer | |
| MPN | C0805X472J4REC7210 |
| LCSC Part # | C2238391 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 4.7nF X7R ±5% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805X472J4REC7210 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0603 | $ 0.06 |
| 200+ | $ 0.0234 | $ 4.68 |
| 500+ | $ 0.0225 | $ 11.25 |
| 1,000+ | $ 0.0221 | $ 22.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 4.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 4.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C472J4RACTU | KEMET | 0805 | 0 | $ 0.1226 | ||
| C0805C472J4REC7800 | KEMET | 0805 | 0 | $ 0.041 | ||
| C0805C472J4RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0442 | ||
| C0805C472J4RECAUTO | KEMET | 0805 | 0 | $ 0.0467 | ||
| C0805X472J4REC7800 | KEMET | 0805 | 0 | $ 0.0637 | ||
| C0805X472J4RECAUTO | KEMET | 0805 | 0 | $ 0.0665 | ||
| C0805X472J4RECAUTO7210 | KEMET | 0805 | 0 | $ 0.0802 | ||
| C0805C472J4REC7210 | KEMET | 0805 | 0 | $ 0.0501 | ||
| 0805J0160472JDR | Knowles | 0805 | 0 | $ 0.3221 | ||
| 0805J0160472JXT | Knowles | 0805 | 0 | $ 0.1298 | ||
| VJ0805Y472JLJAJ32 | VISHAY | 0805 | 0 | $ 0.6252 | ||
| GA0805Y472JXJBP31G | VISHAY | 0805 | 0 | $ 0.0241 | ||
| GA0805Y472JBJBT31G | VISHAY | 0805 | 0 | $ 0.0304 | ||
| GA0805Y472JBJBR31G | VISHAY | 0805 | 0 | $ 0.0304 | ||
| VJ0805Y472JXJMP | VISHAY | 0805 | 0 | $ 0.0319 | ||
| VJ0805Y472JXJAP | VISHAY | 0805 | 0 | $ 0.0319 | ||
| VJ0805Y472JXJAC | VISHAY | 0805 | 0 | $ 0.0319 | ||
| VJ0805Y472JXJPW1BC | VISHAY | 0805 | 0 | $ 0.0502 | ||
| VJ0805Y472JXJCW1BC | VISHAY | 0805 | 0 | $ 0.056 | ||
| 0805B472J160CT | Walsin | 0805 | 0 | $ 0.0252 |

