ACMECON GVT2A476M1010CN
| Manufacturer | ACMECONAsian Brands |
| MPN | GVT2A476M1010CN |
| LCSC Part # | C22383701 |
| Packaging | SMD,D10xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 100V SMD |
| Datasheet | ACMECON GVT2A476M1010CN |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ACMECON | |
| Packaging | SMD,D10xL10.5mm | |
| Voltage Rating | 100V | |
| Tolerance | ±20% | |
| Capacitance | 47uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ACMECON | |
| Packaging | SMD,D10xL10.5mm | |
| Voltage Rating | 100V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
In-Stock: 75
75 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1282 | $ 0.64 |
| 50+ | $ 0.1025 | $ 5.13 |
| 150+ | $ 0.0896 | $ 13.44 |
| 500+ | $ 0.08 | $ 40.00 |
| 2,500+ | $ 0.0723 | $ 180.75 |
| 5,000+ | $ 0.0684 | $ 342.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ACMECON | |
| Packaging | SMD,D10xL10.5mm | |
| Voltage Rating | 100V | |
| Tolerance | ±20% | |
| Capacitance | 47uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ACMECON | |
| Packaging | SMD,D10xL10.5mm | |
| Voltage Rating | 100V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



