ACMECON GVT1J107M1010CN
| Manufacturer | ACMECONAsian Brands |
| MPN | GVT1J107M1010CN |
| LCSC Part # | C22383697 |
| Packaging | SMD,D10xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 63V SMD |
| Datasheet | ACMECON GVT1J107M1010CN |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ACMECON | |
| Packaging | SMD,D10xL10.5mm | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ACMECON | |
| Packaging | SMD,D10xL10.5mm | |
| Voltage Rating | 63V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1143 | $ 0.57 |
| 50+ | $ 0.0904 | $ 4.52 |
| 150+ | $ 0.0784 | $ 11.76 |
| 500+ | $ 0.0694 | $ 34.70 |
| 2,500+ | $ 0.0623 | $ 155.75 |
| 5,000+ | $ 0.0587 | $ 293.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ACMECON | |
| Packaging | SMD,D10xL10.5mm | |
| Voltage Rating | 63V | |
| Tolerance | ±20% | |
| Capacitance | 100uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ACMECON | |
| Packaging | SMD,D10xL10.5mm | |
| Voltage Rating | 63V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 100uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



