LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ACMECON GVL1J686M0810CN product image
  • GVL1J686M0810CN thumbnail 1
  • GVL1J686M0810CN thumbnail 2
  • GVL1J686M0810CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ACMECON GVL1J686M0810CN

Manufacturer
ACMECONAsian Brands
MPN
GVL1J686M0810CN
LCSC Part #
C22383593
Packaging
SMD,D8xL10.5mm
Customer #
Key Attributes
CAP ALUM 68uF ±20% 63V SMD
DatasheetACMECON GVL1J686M0810CN
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,170
2,170 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1098$ 0.55
50+$ 0.0868$ 4.34
150+$ 0.0753$ 11.30
500+$ 0.0667$ 33.35
2,500+$ 0.0598$ 149.50
5,000+$ 0.0564$ 282.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerACMECON
PackagingSMD,D8xL10.5mm
Voltage Rating63V
Tolerance±20%
Capacitance68uF
Ripple Current280mA@100kHz
Height - Seated (Max)10.5mm
Diameter8mm