ACMECON GVH1A477M0810CN
| Manufacturer | ACMECONAsian Brands |
| MPN | GVH1A477M0810CN |
| LCSC Part # | C22383579 |
| Packaging | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 10V SMD |
| Datasheet | ACMECON GVH1A477M0810CN |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ACMECON | |
| Packaging | SMD,D8xL10.5mm | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Operating Temperature | -50℃~+125℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ACMECON | |
| Packaging | SMD,D8xL10.5mm | |
| Voltage Rating | 10V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Operating Temperature | -50℃~+125℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1003 | $ 0.50 |
| 50+ | $ 0.0793 | $ 3.97 |
| 150+ | $ 0.0688 | $ 10.32 |
| 500+ | $ 0.0609 | $ 30.45 |
| 2,500+ | $ 0.0546 | $ 136.50 |
| 5,000+ | $ 0.0514 | $ 257.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ACMECON | |
| Packaging | SMD,D8xL10.5mm | |
| Voltage Rating | 10V | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Operating Temperature | -50℃~+125℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | ACMECON | |
| Packaging | SMD,D8xL10.5mm | |
| Voltage Rating | 10V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 470uF | |
| Operating Temperature | -50℃~+125℃ | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



