LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ACMECON GVE2A226M0810CN product image
  • GVE2A226M0810CN thumbnail 1
  • GVE2A226M0810CN thumbnail 2
  • GVE2A226M0810CN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ACMECON GVE2A226M0810CN

Manufacturer
ACMECONAsian Brands
MPN
GVE2A226M0810CN
LCSC Part #
C22383563
Packaging
SMD,D8xL10.5mm
Customer #
Key Attributes
CAP ALUM 22uF ±20% 100V SMD
DatasheetACMECON GVE2A226M0810CN
In-Stock: 465
465 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0778$ 0.39
50+$ 0.0615$ 3.08
150+$ 0.0534$ 8.01
500+$ 0.0473$ 23.65
2,500+$ 0.0424$ 106.00
5,000+$ 0.0399$ 199.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerACMECON
PackagingSMD,D8xL10.5mm
Voltage Rating100V
Tolerance±20%
Capacitance22uF
Ripple Current110mA@100kHz
Height - Seated (Max)10.5mm
Diameter8mm