JUXING 3225S471KJ
| Manufacturer | JUXINGAsian Brands |
| MPN | 3225S471KJ |
| LCSC Part # | C22383371 |
| Packaging | SMD,8x6mm |
| Customer # | |
| Key Attributes | VARISTOR 423V~517V SMD,8x6mm |
| Datasheet | JUXING 3225S471KJ |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | JUXING | |
| Packaging | SMD,8x6mm | |
| Clamping Voltage | 775V | |
| Pitch | - | |
| Rated Wattage | 100mW | |
| Capacitance | - | |
| Energy | 15J | |
| Maximum DC Volts | 385V | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 423V~517V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | JUXING | |
| Packaging | SMD,8x6mm | |
| Clamping Voltage | 775V | |
| Pitch | - | |
| Rated Wattage | 100mW |
| Type | Description | |
|---|---|---|
| Capacitance | - | |
| Energy | 15J | |
| Maximum DC Volts | 385V | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 423V~517V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | JUXING | |
| Packaging | SMD,8x6mm | |
| Clamping Voltage | 775V | |
| Pitch | - | |
| Rated Wattage | 100mW | |
| Capacitance | - | |
| Energy | 15J | |
| Maximum DC Volts | 385V | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 423V~517V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | JUXING | |
| Packaging | SMD,8x6mm | |
| Clamping Voltage | 775V | |
| Pitch | - | |
| Rated Wattage | 100mW |
| Type | Description | |
|---|---|---|
| Capacitance | - | |
| Energy | 15J | |
| Maximum DC Volts | 385V | |
| Maximum AC Volts | 300V | |
| Varistor Voltage | 423V~517V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
C22383371 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



