DLL 5264-11A
| Manufacturer | DLLAsian Brands |
| MPN | 5264-11A |
| LCSC Part # | C22383063 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 11POS 2.5mm |
| Datasheet | DLL 5264-11A |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=2.5mm | |
| Connector Type | Through Hole | |
| Reference Series | Mini-SPOX(5264) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 11P | |
| Plastic Material | PA | |
| Color | White | |
| Pin Structure | 1x11P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=2.5mm | |
| Connector Type | Through Hole | |
| Reference Series | Mini-SPOX(5264) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 11P | |
| Plastic Material | PA | |
| Color | White | |
| Pin Structure | 1x11P |
Help & FeedbackShow similar products (0) >
In-Stock: 380
380 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1033$ 0.0620 | $ 0.31 |
| 50+ | $ 0.0817$ 0.0491 | $ 2.46 |
| 150+ | $ 0.0709$ 0.0426 | $ 6.39 |
| 1,000+ | $ 0.0628$ 0.0377 | $ 37.70 |
| 2,000+ | $ 0.0563$ 0.0338 | $ 67.60 |
| 5,000+ | $ 0.053$ 0.0318 | $ 159.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=2.5mm | |
| Connector Type | Through Hole | |
| Reference Series | Mini-SPOX(5264) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 11P | |
| Plastic Material | PA | |
| Color | White | |
| Pin Structure | 1x11P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Packaging | Through Hole,P=2.5mm | |
| Connector Type | Through Hole | |
| Reference Series | Mini-SPOX(5264) | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 2.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 11P | |
| Plastic Material | PA | |
| Color | White | |
| Pin Structure | 1x11P |
Help & FeedbackShow similar products (0) >
C22383063 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



