Cable Assembly Rectangular L500mm Double End Same Direction
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X-4pin 500mm |
| LCSC Part # | C22382229 |
| Packaging | - |
| Customer # | |
| Key Attributes | Rectangular Cable Assemblies |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| line length | 50cm | |
| wire gauge | - | |
| ContactResistance | - | |
| wire | - | |
| line number | 4.0 | |
| color | White, red, yellow, black | |
| 间距 | 1.5mm | |
| pin count | 4P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| Tail processing | - | |
| Number of connected terminals | Double-ended | |
| connection mode | Double-ended same direction | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| line length | 50cm | |
| wire gauge | - | |
| ContactResistance | - | |
| wire | - | |
| line number | 4.0 | |
| color | White, red, yellow, black |
| Type | Description | |
|---|---|---|
| 间距 | 1.5mm | |
| pin count | 4P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| Tail processing | - | |
| Number of connected terminals | Double-ended | |
| connection mode | Double-ended same direction | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 170
170 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4364$ 0.4146 | $ 0.41 |
| 10+ | $ 0.4117$ 0.3912 | $ 3.91 |
| 200+ | $ 0.3498$ 0.3324 | $ 66.48 |
| 1,000+ | $ 0.3374$ 0.3206 | $ 320.60 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| line length | 50cm | |
| wire gauge | - | |
| ContactResistance | - | |
| wire | - | |
| line number | 4.0 | |
| color | White, red, yellow, black | |
| 间距 | 1.5mm | |
| pin count | 4P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| Tail processing | - | |
| Number of connected terminals | Double-ended | |
| connection mode | Double-ended same direction | |
| Buckle | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Cable Assemblies/Rectangular Cable Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| line length | 50cm | |
| wire gauge | - | |
| ContactResistance | - | |
| wire | - | |
| line number | 4.0 | |
| color | White, red, yellow, black |
| Type | Description | |
|---|---|---|
| 间距 | 1.5mm | |
| pin count | 4P | |
| WorkingTemperature | - | |
| type | Terminal wire | |
| accessories | - | |
| Tail processing | - | |
| Number of connected terminals | Double-ended | |
| connection mode | Double-ended same direction | |
| Buckle | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |


