XYECONN TS017-CBY1FH4.3
| Manufacturer | XYECONNAsian Brands |
| MPN | TS017-CBY1FH4.3 |
| LCSC Part # | C22381740 |
| Packaging | Through Hole-4P,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.5N TH |
| Datasheet | XYECONN TS017-CBY1FH4.3 |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole-4P,6.2x6.2mm | |
| with Bracket | Without Bracket | |
| Length | 6.15mm | |
| Operating Force | 2.5N | |
| Height | 4.3mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| Operating Temperature | - | |
| Width | 6.15mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole-4P,6.2x6.2mm | |
| with Bracket | Without Bracket | |
| Length | 6.15mm | |
| Operating Force | 2.5N | |
| Height | 4.3mm | |
| Voltage Rating | 12V | |
| Switching Life | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Width | 6.15mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 970
970 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0408$ 0.0286 | $ 0.29 |
| 100+ | $ 0.0325$ 0.0228 | $ 2.28 |
| 300+ | $ 0.0283$ 0.0199 | $ 5.97 |
| 1,000+ | $ 0.0252$ 0.0177 | $ 17.70 |
| 5,000+ | $ 0.0227$ 0.0159 | $ 79.50 |
| 10,000+ | $ 0.0214$ 0.0150 | $ 150.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole-4P,6.2x6.2mm | |
| with Bracket | Without Bracket | |
| Length | 6.15mm | |
| Operating Force | 2.5N | |
| Height | 4.3mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| Operating Temperature | - | |
| Width | 6.15mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | Through Hole-4P,6.2x6.2mm | |
| with Bracket | Without Bracket | |
| Length | 6.15mm | |
| Operating Force | 2.5N | |
| Height | 4.3mm | |
| Voltage Rating | 12V | |
| Switching Life | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | - | |
| Width | 6.15mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| IP Rating | IP67 | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TS017-CBY1FH4.5 | XYECONN | Similar | Through Hole-4P,6.2x6.2mm | 980 | $0.0273 $0.0389 | ||
| TS013-CBW1FH4.3 | XYECONN | Similar | Through Hole-4P,6x6mm | 1,150 | $0.0096 $0.0137 | ||
| TS013-CBW1FH4.5 | XYECONN | Similar | Through Hole-4P,6x6mm | 0 | $0.0089 $0.0118 |
3 more alternative parts.View all substitutes



