Korean Hroparts Elec K2-1156SP-F5SW-05
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | K2-1156SP-F5SW-05 |
| LCSC Part # | C223814 |
| Packaging | SMD-4P,6.3x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Datasheet | Korean Hroparts Elec K2-1156SP-F5SW-05 |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD-4P,6.3x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 6.2mm | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 6.3mm | |
| Circuit | SPST | |
| Height | 5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD-4P,6.3x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 6.2mm |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 6.3mm | |
| Circuit | SPST | |
| Height | 5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 275
275 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2433 | $ 0.24 |
| 10+ | $ 0.1925 | $ 1.93 |
| 30+ | $ 0.1707 | $ 5.12 |
| 100+ | $ 0.1435 | $ 14.35 |
| 500+ | $ 0.1314 | $ 65.70 |
| 1,000+ | $ 0.1176 | $ 117.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD-4P,6.3x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 6.2mm | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 6.3mm | |
| Circuit | SPST | |
| Height | 5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD-4P,6.3x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Operating Temperature | -25℃~+85℃ | |
| Width | 6.2mm |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | - | |
| Length | 6.3mm | |
| Circuit | SPST | |
| Height | 5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
C223814 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| K2-1156SP-F4SW-05 | Korean Hroparts Elec | SMD-4P,6.3x6.2mm | 200 | $ 0.2257 | ||
| K2-1156UP-F4SW-05 | Korean Hroparts Elec | SMD,6.3x6.2mm | 365 | $0.0943 $0.1025 | ||
| K2-1102SP-C4SC-04 | Korean Hroparts Elec | SMD-4P,6x6mm | 60,980 | $0.0488 $0.053 | ||
| K2-1817UQ-C4SW-01 | Korean Hroparts Elec | SMD,6x6mm | 2,445 | $0.1541 $0.1674 | ||
| K2-1110SP-C4SC-04 | Korean Hroparts Elec | SMD-4P,6x6mm | 865 | $0.1464 $0.1591 | ||
| K2-1839SP-B4SW-02 | Korean Hroparts Elec | SMD-4P,6.2x6.2mm | 650 | $0.1518 $0.165 | ||
| K2-1157SP-E4SW-01 | Korean Hroparts Elec | SMD-4P,6.4x6mm | 905 | $0.0616 $0.0669 | ||
| K2-6639SP-C4SC-04 | Korean Hroparts Elec | SMD-4P,6x6mm | 17,260 | $0.0496 $0.0539 | ||
| K2-6639SP-C4SC-04 | Korean Hroparts Elec | SMD-4P,6x6mm | 12,620 | $0.0511 $0.0555 | ||
| K2-1102SP-B4SC-04 | Korean Hroparts Elec | SMD-4P,6x6mm | 690 | $0.0450 $0.0489 |



