XYECONN TS016-TBW1EH5.0
| Manufacturer | XYECONNAsian Brands |
| MPN | TS016-TBW1EH5.0 |
| LCSC Part # | C22380648 |
| Packaging | SMD-4P,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf SMD |
| Datasheet | XYECONN TS016-TBW1EH5.0 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD-4P,12x12mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| Length | 12mm | |
| Operating Force | 1.8N | |
| Height | 5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD-4P,12x12mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button |
| Type | Description | |
|---|---|---|
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| Length | 12mm | |
| Operating Force | 1.8N | |
| Height | 5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
In-Stock: 120
120 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0599$ 0.0420 | $ 0.42 |
| 100+ | $ 0.0473$ 0.0332 | $ 3.32 |
| 500+ | $ 0.0411$ 0.0288 | $ 14.40 |
| 1,000+ | $ 0.0364$ 0.0255 | $ 25.50 |
| 5,000+ | $ 0.0326$ 0.0229 | $ 114.50 |
| 10,000+ | $ 0.0307$ 0.0215 | $ 215.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD-4P,12x12mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| Length | 12mm | |
| Operating Force | 1.8N | |
| Height | 5mm | |
| Contact Current | 50mA |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XYECONN | |
| Packaging | SMD-4P,12x12mm | |
| Voltage Rating | 12V | |
| with Bracket | Without Bracket | |
| Width | 12mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button |
| Type | Description | |
|---|---|---|
| With Lamp | No | |
| Mounting Type | Surface Mount,Vertical | |
| Circuit | SPST | |
| Length | 12mm | |
| Operating Force | 1.8N | |
| Height | 5mm | |
| Contact Current | 50mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TS018A-TBY1EH5.0 | XYECONN | SMD-4P,12x12mm | 865 | $0.0904 $0.1291 | ||
| TS018A-TBY1EH4.5 | XYECONN | SMD-4P,12x12mm | 1,000 | $0.0882 $0.126 | ||
| TS018A-TBY1EH5.5 | XYECONN | SMD-4P,12x12mm | 995 | $0.0882 $0.126 | ||
| TS016-TBW1EH4.5 | XYECONN | SMD-4P,12x12mm | 500 | $0.0420 $0.0599 | ||
| TS016-TBW1EH5.5 | XYECONN | SMD-4P,12x12mm | 500 | $0.0430 $0.0614 |



