LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC15EDGK-3.5-4P-V product image
  • HC15EDGK-3.5-4P-V thumbnail 1
  • HC15EDGK-3.5-4P-V thumbnail 2
  • HC15EDGK-3.5-4P-V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC15EDGK-3.5-4P-V

Manufacturer
HCTLAsian Brands
MPN
HC15EDGK-3.5-4P-V
LCSC Part #
C22380448
Packaging
P=3.5mm
Customer #
Key Attributes
0.5~1.5 16~28 1x4P 4P -40℃~+105℃ 4 1 8A 3.5mm Male Plug Green Free-hanging 无固定装置 P=3.5mm Headers, Plugs and Sockets
DatasheetHCTL HC15EDGK-3.5-4P-V
Custom CablesMOQ 1pc
In-Stock: 230
230 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3835$ 0.3068$ 1.53
50+$ 0.3034$ 0.2428$ 12.14
150+$ 0.269$ 0.2152$ 32.28
350+$ 0.2262$ 0.1810$ 63.35
2,450+$ 0.2071$ 0.1657$ 405.97
4,900+$ 0.1957$ 0.1566$ 767.34
Standard Packaging350/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerHCTL
PackagingP=3.5mm
Wire Gauge - mm20.5~1.5
Wire Gauge - AWG16~28
Number of Positions or Pins1x4P
Number of Pins4P
Operating Temperature-40℃~+105℃
Number of PINs Per Row4
Number of Rows1
Current Rating8A
Outlet Direction (Vertical Basis)Top Entry
Voltage Rating300V
Pitch3.5mm
Connector TypeMale Plug
ColorGreen
Mounting TypeFree-hanging
Termination Style无固定装置

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.