ElecSuper IRFR024NTRPBF-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | IRFR024NTRPBF-ES |
| LCSC Part # | C22379635 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 20A TO-252 |
| Datasheet | ElecSuper IRFR024NTRPBF-ES |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 62pF | |
| Current - Continuous Drain(Id) | 20A | |
| Ciss-Input Capacitance | 860pF | |
| Pd - Power Dissipation | 25W | |
| Reverse Transfer Capacitance (Crss) | 51pF | |
| RDS(on) | 26mΩ@10V;33mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 20.3nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 62pF | |
| Current - Continuous Drain(Id) | 20A | |
| Ciss-Input Capacitance | 860pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 25W | |
| Reverse Transfer Capacitance (Crss) | 51pF | |
| RDS(on) | 26mΩ@10V;33mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 20.3nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
IRFR024NTRPBF-ES is an N-channel enhancement-mode MOSFET. Utilizing advanced technology and design, it delivers excellent RDS(ON) with low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product IRFR024NTRPBF-ES is lead-free.
Features
AI Translation
- 60V, RDS(ON) = 26 mΩ (typical), VGS = 10V
- RDS(ON) = 33 mΩ (typical), VGS = 4.5V
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and durable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 62pF | |
| Current - Continuous Drain(Id) | 20A | |
| Ciss-Input Capacitance | 860pF | |
| Pd - Power Dissipation | 25W | |
| Reverse Transfer Capacitance (Crss) | 51pF | |
| RDS(on) | 26mΩ@10V;33mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 20.3nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 62pF | |
| Current - Continuous Drain(Id) | 20A | |
| Ciss-Input Capacitance | 860pF |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 25W | |
| Reverse Transfer Capacitance (Crss) | 51pF | |
| RDS(on) | 26mΩ@10V;33mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 20.3nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
IRFR024NTRPBF-ES is an N-channel enhancement-mode MOSFET. Utilizing advanced technology and design, it delivers excellent RDS(ON) with low gate charge. This device is suitable for DC-DC conversion, power switching, and charging circuits. The standard product IRFR024NTRPBF-ES is lead-free.
Features
AI Translation
- 60V, RDS(ON) = 26 mΩ (typical), VGS = 10V
- RDS(ON) = 33 mΩ (typical), VGS = 4.5V
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and durable
- Avalanche-rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop computers
- DC/DC conversion
C22379635 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



