Forant 88192008
| Manufacturer | |
| MPN | 88192008 |
| LCSC Part # | C22378807 |
| Packaging | - |
| Customer # | |
| Key Attributes | Sockets |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Manufacturer | Forant | |
| Packaging | - | |
| Thread size | - | |
| 3D dimensions | - | |
| Hexagonal internal dimensions | - | |
| Hexagonal outer diameter | - | |
| length | 38mm | |
| Outer diameter of square hole | - | |
| specifications | 9.52mm | |
| Tap specifications | M8 | |
| InternalDiameter | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Manufacturer | Forant | |
| Packaging | - | |
| Thread size | - | |
| 3D dimensions | - | |
| Hexagonal internal dimensions | - |
| Type | Description | |
|---|---|---|
| Hexagonal outer diameter | - | |
| length | 38mm | |
| Outer diameter of square hole | - | |
| specifications | 9.52mm | |
| Tap specifications | M8 | |
| InternalDiameter | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 17.8944 | $ 17.89 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Manufacturer | Forant | |
| Packaging | - | |
| Thread size | - | |
| 3D dimensions | - | |
| Hexagonal internal dimensions | - | |
| Hexagonal outer diameter | - | |
| length | 38mm | |
| Outer diameter of square hole | - | |
| specifications | 9.52mm | |
| Tap specifications | M8 | |
| InternalDiameter | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Tools & Consumables/Sockets | |
| Manufacturer | Forant | |
| Packaging | - | |
| Thread size | - | |
| 3D dimensions | - | |
| Hexagonal internal dimensions | - |
| Type | Description | |
|---|---|---|
| Hexagonal outer diameter | - | |
| length | 38mm | |
| Outer diameter of square hole | - | |
| specifications | 9.52mm | |
| Tap specifications | M8 | |
| InternalDiameter | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


