LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WEIDY W372S154JM8L00A00C product image
  • W372S154JM8L00A00C thumbnail 1
  • W372S154JM8L00A00C thumbnail 2
  • W372S154JM8L00A00C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

WEIDY W372S154JM8L00A00C

Manufacturer
WEIDYAsian Brands
MPN
W372S154JM8L00A00C
LCSC Part #
C22378716
Packaging
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 150nF ±5% 450V TH
DatasheetWEIDY W372S154JM8L00A00C
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0607$ 0.61
100+$ 0.048$ 4.80
500+$ 0.0416$ 20.80
1,000+$ 0.0369$ 36.90
5,000+$ 0.0331$ 165.50
10,000+$ 0.0312$ 312.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Thin Film Capacitors
ManufacturerWEIDY
PackagingThrough Hole,P=15mm
Tolerance±5%
Voltage Rating450V
Capacitance150nF
Operating Temperature-40℃~+105℃
Dielectric MaterialMetallized polypropylene

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
W372S154JM8SA1A00CWEIDYThrough Hole,P=15mm0$ 0.0627