DLL PA-H-6S
| Manufacturer | DLLAsian Brands |
| MPN | PA-H-6S |
| LCSC Part # | C22378138 |
| Packaging | P=2mm |
| Customer # | |
| Key Attributes | 2.00mm Pitch Wire To Board And Wire To Wire Connector |
| Datasheet | DLL PA-H-6S |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | DLL | |
| Packaging | P=2mm | |
| Reference Series | - | |
| Number of PINs | 6 | |
| Type | Holder |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | DLL | |
| Packaging | P=2mm |
| Type | Description | |
|---|---|---|
| Reference Series | - | |
| Number of PINs | 6 | |
| Type | Holder |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated voltage: 250V AC, DC
- Rated current: 3A AC, DC
- Contact resistance: 20mΩ max
- Insulation resistance: 1000MΩ min
- Withstanding voltage: 800V AC/min
- Operating temperature: -40℃ ~ +105℃
- Applicable wire gauge: AWG#28 ~ #22
- Wire material: LCP UL94V-0
- Pin material: Brass/Tin-plated
- Available in 2 to 16 circuits
- Mating with DL20003-Y series housing
- Material: Nylon UL94V-0(2)
- 0.50mm square pin
In-Stock: 1,970
1,970 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0519$ 0.0468 | $ 0.47 |
| 100+ | $ 0.041$ 0.0369 | $ 3.69 |
| 300+ | $ 0.0356$ 0.0321 | $ 9.63 |
| 2,000+ | $ 0.0315$ 0.0284 | $ 56.80 |
| 4,000+ | $ 0.0283$ 0.0255 | $ 102.00 |
| 10,000+ | $ 0.0266$ 0.0240 | $ 240.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | DLL | |
| Packaging | P=2mm | |
| Reference Series | - | |
| Number of PINs | 6 | |
| Type | Holder |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Circular Connectors/Circular Connector Accessories | |
| Manufacturer | DLL | |
| Packaging | P=2mm |
| Type | Description | |
|---|---|---|
| Reference Series | - | |
| Number of PINs | 6 | |
| Type | Holder |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Rated voltage: 250V AC, DC
- Rated current: 3A AC, DC
- Contact resistance: 20mΩ max
- Insulation resistance: 1000MΩ min
- Withstanding voltage: 800V AC/min
- Operating temperature: -40℃ ~ +105℃
- Applicable wire gauge: AWG#28 ~ #22
- Wire material: LCP UL94V-0
- Pin material: Brass/Tin-plated
- Available in 2 to 16 circuits
- Mating with DL20003-Y series housing
- Material: Nylon UL94V-0(2)
- 0.50mm square pin
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



