MiRelay HVR24-1A15-04
| Manufacturer | MiRelayAsian Brands |
| MPN | HVR24-1A15-04 |
| LCSC Part # | C22376572 |
| Packaging | Through Hole,68x19mm |
| Customer # | |
| Key Attributes | High Voltage Reed Relay |
| Datasheet | MiRelay HVR24-1A15-04 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | MiRelay | |
| Packaging | Through Hole,68x19mm | |
| Switching Voltage(Max) | 10kV@DC | |
| Coil Voltage | 24V | |
| Load Current(Max) | 5A | |
| Switching Power(Max) | 50W | |
| Coil Resistance | 600Ω | |
| Release Time | 1.5ms |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | MiRelay | |
| Packaging | Through Hole,68x19mm | |
| Switching Voltage(Max) | 10kV@DC | |
| Coil Voltage | 24V |
| Type | Description | |
|---|---|---|
| Load Current(Max) | 5A | |
| Switching Power(Max) | 50W | |
| Coil Resistance | 600Ω | |
| Release Time | 1.5ms |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
HVR24-1A15-04 high voltage dry reed relay featuring low contact resistance, breakdown voltage up to 15 kVDC, excellent life characteristics, and custom design options available.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 16
16 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 29.3516 | $ 29.35 |
| 20+ | $ 27.8769 | $ 557.54 |
Standard Packaging20/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | MiRelay | |
| Packaging | Through Hole,68x19mm | |
| Switching Voltage(Max) | 10kV@DC | |
| Coil Voltage | 24V | |
| Load Current(Max) | 5A | |
| Switching Power(Max) | 50W | |
| Coil Resistance | 600Ω | |
| Release Time | 1.5ms |
| Type | Description | |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | MiRelay | |
| Packaging | Through Hole,68x19mm | |
| Switching Voltage(Max) | 10kV@DC | |
| Coil Voltage | 24V |
| Type | Description | |
|---|---|---|
| Load Current(Max) | 5A | |
| Switching Power(Max) | 50W | |
| Coil Resistance | 600Ω | |
| Release Time | 1.5ms |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
HVR24-1A15-04 high voltage dry reed relay featuring low contact resistance, breakdown voltage up to 15 kVDC, excellent life characteristics, and custom design options available.
C22376572 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



