VISHAY VJ1206A820JXCMC
| Manufacturer | |
| MPN | VJ1206A820JXCMC |
| LCSC Part # | C2237578 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 82pF C0G ±5% 200V 1206 Ceramic Capacitors RoHS |
| Datasheet | VISHAY VJ1206A820JXCMC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.068 | $ 0.07 |
| 200+ | $ 0.0264 | $ 5.28 |
| 500+ | $ 0.0254 | $ 12.70 |
| 1,000+ | $ 0.025 | $ 25.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 82pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 82pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C820J2GAC7800 | KEMET | 1206 | 0 | $ 0.1183 | ||
| 1206Y2000820JFR | Knowles | 1206 | 0 | $ 0.4142 | ||
| 1206Y2000820JAR | Knowles | 1206 | 0 | $ 0.4142 | ||
| 1206J2000820JCT | Knowles | 1206 | 0 | $ 0.2011 | ||
| 1206J2500820JCT | Knowles | 1206 | 0 | $ 0.2011 | ||
| HC1206CG820J201 | Meritek | 1206 | 0 | $ 0.0584 | ||
| HC1206CG820J251 | Meritek | 1206 | 0 | $ 0.0584 | ||
| HC1206CG820J501 | Meritek | 1206 | 0 | $ 0.0866 | ||
| GRM31A5C2H820JW01D | muRata | 1206 | 0 | $ 0.0617 | ||
| VJ1206A820JXCAP | VISHAY | 1206 | 0 | $ 0.068 | ||
| VJ1206A820JXCMP | VISHAY | 1206 | 0 | $ 0.068 | ||
| VJ1206A820JXCAC | VISHAY | 1206 | 0 | $ 0.068 | ||
| VJ1206A820JBCAT4X | VISHAY | 1206 | 0 | $ 0.0885 | ||
| VJ1206A820JLEAJ32 | VISHAY | 1206 | 0 | $ 0.8598 | ||
| VJ1206A820JXEMP | VISHAY | 1206 | 0 | $ 0.1312 | ||
| VJ1206A820JXEAC | VISHAY | 1206 | 0 | $ 0.1341 | ||
| VJ1206A820JXEAP | VISHAY | 1206 | 0 | $ 0.1312 | ||
| VJ1206A820JXEMC | VISHAY | 1206 | 0 | $ 0.1752 | ||
| 1206N820J201CT | Walsin | 1206 | 0 | $ 0.0226 | ||
| 1206N820J251CT | Walsin | 1206 | 0 | $ 0.0226 |

