DLL 502380-4AWB
| Manufacturer | DLLAsian Brands |
| MPN | 502380-4AWB |
| LCSC Part # | C22375495 |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | 1.25mm Pitch Wire To Board Connector |
| Datasheet | DLL 502380-4AWB |
| RoHS Compliance | 2 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Pitch | 1.25mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor Bronze | |
| Type | Automotive Connector Socket | |
| Number of Pins | 4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Pitch | 1.25mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor Bronze | |
| Type | Automotive Connector Socket | |
| Number of Pins | 4P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Pitch | 1.25mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor Bronze | |
| Type | Automotive Connector Socket | |
| Number of Pins | 4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | DLL | |
| Packaging | SMD,P=1.25mm,Surface Mount,Right Angle | |
| Pitch | 1.25mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Contact Plating | Tin | |
| Current Rating | 1A | |
| Voltage Rating (Max) | 50V | |
| Contact Material | Phosphor Bronze | |
| Type | Automotive Connector Socket | |
| Number of Pins | 4P |
Help & FeedbackShow similar products (0) >
C22375495 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



