UMW TSV6394IPT(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | TSV6394IPT(UMW) |
| LCSC Part # | C22374967 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Micropower (60 uA), Wide Bandwidth (2.4 MHz) CMOS Op Amps |
| Datasheet | UMW TSV6394IPT(UMW) |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-14 | |
| Output Current | 72mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 1.1V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 60uA | |
| Gain Bandwidth Product | 2.4MHz | |
| Features | - | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-14 | |
| Output Current | 72mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 1.1V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 74dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 60uA | |
| Gain Bandwidth Product | 2.4MHz | |
| Features | - | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
Introduction
The UMW TSV639x series dual and quad operational amplifiers offer low-voltage operation with rail-to-rail input and output. For gain-configured applications, the UMW TSV639x series delivers an excellent speed-to-power ratio, achieving a gain-bandwidth product of 2.4 MHz while consuming only 60 μA at 5V. The devices also feature ultra-low input bias current and a shutdown mode (UMW TSV6393, UMW TSV6395). These characteristics make the TSV639x series ideal for sensor interfaces, battery-powered and portable applications, and active filters.
Features
- Rail-to-rail input and output
- Low power consumption: typical 60 μA at 5V
- Low supply voltage: 1.5 - 5.5V
- Gain bandwidth product: typical 2.4 MHz, stable at gain of -3 or 4 and above
- Low-power shutdown mode: typical 5 nA
- Low offset voltage: 800 μV maximum (A version)
- Low input bias current: typical 1 pA
- EMI-hardened op-amp
- High ESD tolerance: 4 kV HBM
- Extended temperature range: -40℃ to 125℃
Applications
- Battery-powered applications
- Portable devices
- Signal conditioning
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3267 | $ 1.63 |
| 50+ | $ 0.255 | $ 12.75 |
| 150+ | $ 0.2243 | $ 33.65 |
| 500+ | $ 0.186 | $ 93.00 |
| 2,500+ | $ 0.169 | $ 422.50 |
| 4,000+ | $ 0.1587 | $ 634.80 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-14 | |
| Output Current | 72mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 1.1V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 74dB | |
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 60uA | |
| Gain Bandwidth Product | 2.4MHz | |
| Features | - | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | UMW | |
| Packaging | TSSOP-14 | |
| Output Current | 72mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 1.1V/us | |
| Input Offset Current(Ios) | 10pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 74dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 1pA | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 60uA | |
| Gain Bandwidth Product | 2.4MHz | |
| Features | - | |
| Input Voltage Noise Density | 60nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.5V~5.5V |
Introduction
The UMW TSV639x series dual and quad operational amplifiers offer low-voltage operation with rail-to-rail input and output. For gain-configured applications, the UMW TSV639x series delivers an excellent speed-to-power ratio, achieving a gain-bandwidth product of 2.4 MHz while consuming only 60 μA at 5V. The devices also feature ultra-low input bias current and a shutdown mode (UMW TSV6393, UMW TSV6395). These characteristics make the TSV639x series ideal for sensor interfaces, battery-powered and portable applications, and active filters.
Features
- Rail-to-rail input and output
- Low power consumption: typical 60 μA at 5V
- Low supply voltage: 1.5 - 5.5V
- Gain bandwidth product: typical 2.4 MHz, stable at gain of -3 or 4 and above
- Low-power shutdown mode: typical 5 nA
- Low offset voltage: 800 μV maximum (A version)
- Low input bias current: typical 1 pA
- EMI-hardened op-amp
- High ESD tolerance: 4 kV HBM
- Extended temperature range: -40℃ to 125℃
Applications
- Battery-powered applications
- Portable devices
- Signal conditioning
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TSV6394AIPT(UMW) | UMW | Similar | TSSOP-14 | 11,828 | $ 0.3052 | ||
| TSV914IPT(UMW) | UMW | Similar | TSSOP-14 | 6,824 | $ 0.3345 | ||
| AD8534ARUZ(UMW) | UMW | Similar | TSSOP-14 | 3,810 | $ 0.3945 | ||
| TLV2634IPW(UMW) | UMW | Similar | TSSOP-14 | 7,957 | $ 0.3718 | ||
| TLV2634IPWR(UMW) | UMW | Similar | TSSOP-14 | 7,593 | $ 0.3832 |



