LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bruckewell MSQ30P40D product image
  • MSQ30P40D thumbnail 1
  • MSQ30P40D thumbnail 2
  • MSQ30P40D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bruckewell MSQ30P40D

Manufacturer
BruckewellAsian Brands
MPN
MSQ30P40D
LCSC Part #
C22374932
Packaging
SOP-8
Customer #
Key Attributes
MOSFET P-CH ARR 30V 6A SOP-8
DatasheetBruckewell MSQ30P40D
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays
ManufacturerBruckewell
PackagingSOP-8
Drain to Source Voltage30V
Current - Continuous Drain(Id)6A
Pd - Power Dissipation2.2W
RDS(on)40mΩ@4.5V
Gate Threshold Voltage (Vgs(th))2.5V
TypeP-Channel
Configuration-
Reverse Transfer Capacitance (Crss@Vds)142pF
Number2 P-Channel
Input Capacitance(Ciss)1.22nF
Gate Charge(Qg)11.4nC@4.5V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)173pF

Introduction

AI Translation

The device is the highest performance trench P-ch MOSFETs with extreme high cell density, which provide excellent RDS(ON) and gate charge for most of the synchronous buck converter applications. The device meets the RoHS and Green Product requirement, 100% EAS guaranteed with full function reliability approved.

Features

AI Translation
  • RDS(ON) = 30mΩ @ VGS = -10V
  • RDS(ON) = 40mΩ @ VGS = 4.5V
  • Super Low Gate Charge
  • Excellent CdV/dt effect decline
  • 100% EAS Guaranteed
  • Green Device Available

Applications

AI Translation
  • MB / VGA / Vcore
  • POL Applications
  • Load Switch
  • LED Applications