Saiya Sensor SY-M18-16
| Manufacturer | Saiya SensorAsian Brands |
| MPN | SY-M18-16 |
| LCSC Part # | C22373798 |
| Packaging | - |
| Customer # | |
| Key Attributes | Inductive Proximity Sensors RoHS |
| Datasheet | Saiya Sensor SY-M18-16 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Saiya Sensor | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Sensing Range | - | |
| Interface | -;NPN-NC | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 8V~30V | |
| Features | Short-Circuit Protection | |
| Module | - | |
| Type | Inductive |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Saiya Sensor | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Sensing Range | - | |
| Interface | -;NPN-NC |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 8V~30V | |
| Features | Short-Circuit Protection | |
| Module | - | |
| Type | Inductive |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.1102$ 7.7437 | $ 7.74 |
| 10+ | $ 7.8274$ 6.6533 | $ 66.53 |
| 30+ | $ 7.0462$ 5.9893 | $ 179.68 |
| 100+ | $ 6.3905$ 5.4320 | $ 543.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Saiya Sensor | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Sensing Range | - | |
| Interface | -;NPN-NC | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 8V~30V | |
| Features | Short-Circuit Protection | |
| Module | - | |
| Type | Inductive |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Proximity Sensors | |
| Manufacturer | Saiya Sensor | |
| Packaging | - | |
| Current - Supply | 10mA | |
| Sensing Range | - | |
| Interface | -;NPN-NC |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 8V~30V | |
| Features | Short-Circuit Protection | |
| Module | - | |
| Type | Inductive |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 9031809090 |
| USHTS | 9031808070 |
| TARIC | 9031808000 |
| Type | Details |
|---|---|
| CAHTS | 9031800090 |
| BRHTS | 90318099 |
| INHTS | 90318000 |
| MXHTS | 9031.80.99 |

