LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
DLL SHD-12AWB product image
  • SHD-12AWB thumbnail 1
  • SHD-12AWB thumbnail 2
  • SHD-12AWB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL SHD-12AWB

Manufacturer
DLLAsian Brands
MPN
SHD-12AWB
LCSC Part #
C22372775
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 1mm
DatasheetDLL SHD-12AWB
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 525
525 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3173$ 0.1904$ 0.95
50+$ 0.2492$ 0.1496$ 7.48
150+$ 0.22$ 0.1320$ 19.80
900+$ 0.1835$ 0.1101$ 99.09
2,700+$ 0.1673$ 0.1004$ 271.08
5,400+$ 0.1576$ 0.0946$ 510.84
Standard Packaging900/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerDLL
PackagingSMD,P=1mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference SeriesSHD
Voltage Rating (Max)50V
Contact MaterialPhosphor bronze
Number of PINs Per Row6
Number of Rows2
Pitch1mm
Flame Retardant RatingUL94V-0
Current Rating1A
Supplementary FeaturesAuxiliary Solder Pin
Number of PINs12P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialLCP
ColorBeige
Pin Structure2x6P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.