YLPTEC AM5T-2405SZ
| Manufacturer | YLPTECAsian Brands |
| MPN | AM5T-2405SZ |
| LCSC Part # | C22372512 |
| Packaging | DIP,32.3x21.4mm |
| Customer # | |
| Key Attributes | DC/DC power module with 5W output, ultra-wide voltage input, isolated and regulated single/dual output |
| Datasheet | YLPTEC AM5T-2405SZ |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,32.3x21.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Height | 12mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 80% | |
| Features | Short Circuit Protection;Over Current Protection;Overload protection;Overvoltage protection | |
| Output Power | 5W | |
| Length | 31.8mm | |
| Width | 20.3mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,32.3x21.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 1A | |
| Height | 12mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 80% | |
| Features | Short Circuit Protection;Over Current Protection;Overload protection;Overvoltage protection | |
| Output Power | 5W | |
| Length | 31.8mm | |
| Width | 20.3mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 12.519$ 10.6412 | $ 10.64 |
| 10+ | $ 10.7249$ 9.1162 | $ 91.16 |
| 30+ | $ 9.631$ 8.1864 | $ 245.59 |
| 105+ | $ 8.7133$ 7.4064 | $ 777.67 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,32.3x21.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 | |
| Iout | 1A | |
| Height | 12mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 80% | |
| Features | Short Circuit Protection;Over Current Protection;Overload protection;Overvoltage protection | |
| Output Power | 5W | |
| Length | 31.8mm | |
| Width | 20.3mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | YLPTEC | |
| Packaging | DIP,32.3x21.4mm | |
| Output Voltage | 5V | |
| Ripple Noise | 80mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 15mA | |
| Voltage - Supply | 18V~36V | |
| Capacitive Load(Max) | 1000uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 1A | |
| Height | 12mm | |
| Frequency - Switching | 250kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 80% | |
| Features | Short Circuit Protection;Over Current Protection;Overload protection;Overvoltage protection | |
| Output Power | 5W | |
| Length | 31.8mm | |
| Width | 20.3mm |
Help & FeedbackShow similar products (0) >
C22372512 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



