LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

YLPTEC RK-1212S

Manufacturer
YLPTECAsian Brands
MPN
RK-1212S
LCSC Part #
C22371879
Packaging
SIP,19.5x6mm
Customer #
Key Attributes
1W fixed-voltage input, isolated non-regulated single-output DC/DC power supply module
DatasheetYLPTEC RK-1212S
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,19.5x6mm
Output Voltage12V
Ripple Noise60mVp-p
Operating Temperature-40℃~+85℃
Voltage - Supply10.8V~13.2V
Capacitive Load(Max)200uF
Number of Outputs1
Iout84mA
Height6mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)3kV
Output Power1W
FeaturesShort Circuit Protection
Conversion Efficiency80%
Length19.5mm
Width10mm

Features

AI Translation
  • 7-pin SIP international standard pinout
  • Low quiescent current and high conversion efficiency
  • Low ripple factor and low noise
  • Built-in soft-start technology
  • Isolation voltage 3000VDC
  • Operating temperature range: -40°C to +85°C