LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
ST STM32H573RIT6 product image
Imagens ilustrativas

ST STM32H573RIT6

Fabricante
Cód. da peça
STM32H573RIT6
Nº LCSC
C22371377
Emb.
LQFP-64(10x10)
Número do Cliente
Atrib. princ.
Arm Cortex-M33 32-bit MCU + TrustZone + FPU
Folha de DadosST STM32H573RIT6
Conformidade RoHS1 documentos disponíveis
Peças alternativas2
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 9.9787$ 9.98
10+$ 8.4923$ 84.92
30+$ 7.5877$ 227.63
100+$ 6.829$ 682.90
Encapsulamento Padrão1000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
FabricanteST
Emb.LQFP-64(10x10)
Number of I/O53
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply1.71V~3.6V
EEPROM-
Program Storage Size2MB
CPU CoreARM Cortex-M33
Core Size32 Bit
CPU Maximum Speed250MHz
Oscillator TypeBuilt-in+External

Descrição

Tradução por IA

The device integrates an Arm Cortex-M33 32-bit RISC core based on the Armv8-M architecture with support for Arm TrustZone technology. The core features a floating-point unit, single-precision FPU data processing instructions, and a memory protection unit, operating at up to 250 MHz, with a comprehensive DSP instruction set and a memory protection unit for enhanced application security. The device uses high-speed embedded memory, featuring up to 2 MB of dual-bank flash with simultaneous read/write support, and up to 640 KB of SRAM including ECC memory. The device also provides a wide range of enhanced I/O interfaces and peripherals connected to two APB buses, two AHB buses, a 32-bit multi-AHB bus matrix, and a multi-layer AXI interconnect matrix. All devices offer three 12-bit ADCs, two DACs, two ultra-low-power comparators, one low-power RTC, one high-resolution timer, twelve general-purpose 16-bit timers, two general-purpose 32-bit timers, two low-power 16-bit timers, two watchdog timers, and two SysTick timers. The device supports a digital filter math accelerator for external Sigma-Delta modulators and a trigonometric function accelerator. The device also features standard and advanced communication interfaces, including four I2C interfaces, one I3C interface, six SPI interfaces, three full-duplex I2S interfaces, four USART interfaces, eight UART interfaces, one low-power UART interface, two SAI serial audio interfaces, two FDCAN controllers, one octo-SPI flash interface, one SD/SDIO/MMC interface, one Ethernet interface, one USB 2.0 full-speed host and device controller, one USB Type-C/USB power delivery interface, one HDMI-CEC controller, one camera interface, and one parallel synchronous slave interface. The device integrates multiple protection mechanisms for embedded flash and SRAM, including read protection, write protection, proprietary code readout protection, and firewall. The device operates from a supply voltage of 1.71 V to 3.6 V over a temperature range of -40 °C to 85 °C, with select variants rated up to 125 °C. Multiple power-saving modes enable the design of low-power applications. The device is available in multiple package options.

Recursos

Tradução por IA
  • Arm Cortex-M33 CPU with TrustZone, FPU, up to 250 MHz, MPU, 375 DMIPS
  • ART Accelerator: 8 KB instruction cache for zero-wait execution from Flash and external memory; 4 KB data cache for external memory
  • Performance benchmarks: 1.5 DMIPS/MHz; 1023 CoreMark
  • Memory: up to 2 MB embedded Flash with ECC, dual-bank read-while-write; up to 48 KB high-endurance data Flash per bank; 2 KB OTP; 640 KB SRAM; 4 KB backup SRAM; flexible external memory controller; one octo-SPI memory interface with on-the-fly decryption; two SD/SDIO/MMC interfaces
  • Clock management: internal oscillator; external oscillator
  • GPIO: up to 140 fast I/Os; up to 10 independently supplied I/Os
  • Low power: Sleep, Stop, and Standby modes; V_BAT supply
  • Security: Arm TrustZone; configurable secure area; TrustZone-aware peripherals; flexible lifecycle scheme; pre-provisioned immutable root of trust; secure firmware installation; hardware key-based secure data storage; secure firmware update support; two AES coprocessors; PKA; octo-SPI external memory on-the-fly decryption; hash hardware accelerator; TRNG; 96-bit ID; active tamper detection
  • Two DMA controllers: two dual-port DMAs with FIFO
  • Math acceleration: CORDIC for trigonometric function acceleration; filter math accelerator
  • Reset and power management: 1.71 V to 3.6 V application and I/O supply; POR/PDR, programmable voltage detector, BOR; embedded LDO or SMPS step-down converter
  • Up to 24 timers: 18× 16-bit timers; 2× 32-bit timers; two watchdogs; two SysTick timers
  • Up to 34 communication interfaces: up to four I2C; one I3C; up to 12 U(S)ART; up to six SPI; two SAI; two FDCAN; one camera interface; one 16-bit parallel slave synchronous interface; one HDMI-CEC; one Ethernet MAC; one USB 2.0 full-speed host and device controller; one USB Type-C/USB Power Delivery interface
  • Analog: two 12-bit ADCs; one 12-bit DAC; digital temperature sensor
  • Debug: authenticated debug and flexible device lifecycle; SWD, JTAG, ETM
  • ECOPACK2-compliant packages

Peças alternativas

MPNFabricanteEmbalagemDisponibilidadePreço unitário
STM32H563RIT6STLQFP-64(10x10)6$ 8.1416
STM32H562RIT6STLQFP-64(10x10)2$ 6.5094