VISHAY VJ1206A220KXBAR
| Manufacturer | |
| MPN | VJ1206A220KXBAR |
| LCSC Part # | C2237066 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 22pF C0G ±10% 100V 1206 Ceramic Capacitors |
| Datasheet | VISHAY VJ1206A220KXBAR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0501 | $ 0.05 |
| 200+ | $ 0.0194 | $ 3.88 |
| 500+ | $ 0.0187 | $ 9.35 |
| 1,000+ | $ 0.0184 | $ 18.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 22pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 22pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C220K1GAC7800 | KEMET | 1206 | 0 | $ 0.0752 | ||
| C1206C220K1GACAUTO | KEMET | 1206 | 0 | $ 0.0935 | ||
| 1206J1000220KCR | Knowles | 1206 | 0 | $ 0.2612 | ||
| 1206J2000220KCT | Knowles | 1206 | 0 | $ 0.1825 | ||
| VJ1206A220KLBAJ32 | VISHAY | 1206 | 0 | $ 0.5325 | ||
| VJ1206A220KXBPW1BC | VISHAY | 1206 | 0 | $ 0.0557 | ||
| VJ1206A220KXBMP | VISHAY | 1206 | 0 | $ 0.058 | ||
| VJ1206A220KXBAP | VISHAY | 1206 | 0 | $ 0.058 | ||
| VJ1206A220KXBAC | VISHAY | 1206 | 0 | $ 0.058 | ||
| VJ1206A220KBBAT4X | VISHAY | 1206 | 0 | $ 0.0801 | ||
| VJ1206A220KXBCW1BC | VISHAY | 1206 | 0 | $ 0.0759 | ||
| VJ1206A220KLCAJ32 | VISHAY | 1206 | 0 | $ 0.6358 | ||
| VJ1206A220KXCMP | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206A220KXCMC | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206A220KXCAP | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206A220KXCAC | VISHAY | 1206 | 0 | $ 0.0647 | ||
| VJ1206A220KXCMT | VISHAY | 1206 | 0 | $ 0.0599 | ||
| VJ1206A220KBCAT4X | VISHAY | 1206 | 0 | $ 0.0801 | ||
| VJ1206A220KFCAT | VISHAY | 1206 | 0 | $ 0.2158 | ||
| 1206N220K101CT | Walsin | 1206 | 0 | $ 0.0277 |

