LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XUNPU WAFER-MX1.25-15PWB product image
  • WAFER-MX1.25-15PWB thumbnail 1
  • WAFER-MX1.25-15PWB thumbnail 2
  • WAFER-MX1.25-15PWB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU WAFER-MX1.25-15PWB

Manufacturer
XUNPUAsian Brands
MPN
WAFER-MX1.25-15PWB
LCSC Part #
C22370345
Packaging
SMD,P=1.25mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 15POS 1.25mm
DatasheetXUNPU WAFER-MX1.25-15PWB
Custom CablesMOQ 1pc
In-Stock: 155
155 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1898$ 0.95
50+$ 0.149$ 7.45
150+$ 0.1316$ 19.74
500+$ 0.1098$ 54.90
2,000+$ 0.1001$ 200.20
4,000+$ 0.0942$ 376.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXUNPU
PackagingSMD,P=1.25mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Reference SeriesPicoBlade(MX 1.25)
Voltage Rating (Max)125V
Contact MaterialBrass
Number of PINs Per Row15
Number of Rows1
Pitch1.25mm
Current Rating1A
Flame Retardant Rating-
Supplementary FeaturesAuxiliary Solder Pin
Number of PINs15P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)23.75mm
Row Spacing-
Pin Structure1x15P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.