KEMET C0805X911F3HAC7800
| Manufacturer | |
| MPN | C0805X911F3HAC7800 |
| LCSC Part # | C2236884 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 910pF X8R ±1% 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | KEMET C0805X911F3HAC7800 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 910pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 910pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0687 | $ 0.07 |
| 200+ | $ 0.0266 | $ 5.32 |
| 500+ | $ 0.0257 | $ 12.85 |
| 1,000+ | $ 0.0252 | $ 25.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 910pF | |
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 910pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X8R | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C911F3HAC7800 | KEMET | 0805 | 0 | $ 0.0423 | ||
| C0805X911F3HACAUTO | KEMET | 0805 | 0 | $ 0.0711 | ||
| C0805C911F3HACAUTO | KEMET | 0805 | 0 | $ 0.0479 | ||
| C0805C911F5HAC7800 | KEMET | 0805 | 0 | $ 0.0423 | ||
| C0805X911F5HAC7800 | KEMET | 0805 | 0 | $ 0.0687 | ||
| C0805X911F5HACAUTO | KEMET | 0805 | 0 | $ 0.0711 | ||
| C0805C911F5HACAUTO | KEMET | 0805 | 0 | $ 0.0479 | ||
| C0805C911F1HAC7800 | KEMET | 0805 | 0 | $ 0.0382 | ||
| C0805C911F1HACAUTO | KEMET | 0805 | 0 | $ 0.0441 | ||
| C0805X911F1HAC7800 | KEMET | 0805 | 0 | $ 0.0629 | ||
| C0805X911F1HACAUTO | KEMET | 0805 | 0 | $ 0.0657 | ||
| C0805C911M3HAC7800 | KEMET | 0805 | 0 | $ 0.0106 | ||
| C0805C911J3HAC7800 | KEMET | 0805 | 0 | $ 0.0114 | ||
| C0805X911K3HAC7800 | KEMET | 0805 | 0 | $ 0.0177 | ||
| C0805X911M3HAC7800 | KEMET | 0805 | 0 | $ 0.0177 | ||
| C0805C911K3HACAUTO | KEMET | 0805 | 0 | $ 0.0184 | ||
| C0805C911M3HACAUTO | KEMET | 0805 | 0 | $ 0.0184 | ||
| C0805X911J3HAC7800 | KEMET | 0805 | 0 | $ 0.019 | ||
| C0805C911J3HACAUTO | KEMET | 0805 | 0 | $ 0.0192 | ||
| C0805X911K3HACAUTO | KEMET | 0805 | 0 | $ 0.0266 |

