ADI ADG1419BRMZ-REEL7
| Manufacturer | |
| MPN | ADG1419BRMZ-REEL7 |
| LCSC Part # | C22368 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | iCMOS SPDT Switch |
| Datasheet | ADI ADG1419BRMZ-REEL7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 140ns | |
| Turn-off time | 180ns | |
| Voltage - Supply | -15V~15V;12V;-5V~5V | |
| Ron | 2.1Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | - | |
| Bandwidth | 135MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 140ns | |
| Turn-off time | 180ns | |
| Voltage - Supply | -15V~15V;12V;-5V~5V |
| Type | Description | |
|---|---|---|
| Ron | 2.1Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | - | |
| Bandwidth | 135MHz |
Introduction
The ADG1419 is a monolithic iCMOS device containing a single-pole/double-throw (SPDT) switch. An EN input on the LFCSP package is used to enable or disable the device. When disabled, all channels are switched off.
The iCMOS (industrial CMOS) modular manufacturing process combines high voltage, complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33 V operation in a footprint that no other generation of high voltage parts has achieved. Unlike analog ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size.
The on resistance profile is very flat over the full analog input range ensuring excellent linearity and low distortion when switching audio signals. The iCMOS construction ensures ultralow power dissipation, making the part ideally suited for portable and battery-powered instruments.
Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The ADG1419 exhibits break-before-make switching action for use in multiplexer applications.
Features
- 2.1 Ω on resistance
- 0.5 Ω maximum on resistance flatness at 25°C
- Up to 390 mA continuous current
- Fully specified at +12 V, ±15 V, ±5 V
- 1 supply required
- 3 V logic-compatible inputs
- Rail-to-rail operation
- 8-lead MSOP and 8-lead 3 mm × 2 mm LFCSP packages
Applications
- Automatic test equipment
- Data acquisition systems
- Battery-powered systems
- Relay replacements
- Sample-and-hold systems
- Audio signal routing
- Video signal routing
- Communication systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 140ns | |
| Turn-off time | 180ns | |
| Voltage - Supply | -15V~15V;12V;-5V~5V | |
| Ron | 2.1Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | - | |
| Bandwidth | 135MHz |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Features | Bidirectional analog channel;Glitch-free switching | |
| Turn-on time | 140ns | |
| Turn-off time | 180ns | |
| Voltage - Supply | -15V~15V;12V;-5V~5V |
| Type | Description | |
|---|---|---|
| Ron | 2.1Ω | |
| Number of Channels | 1 | |
| Switch Circuit | 2:1 | |
| Propagation Delay | - | |
| Operating Temperature | -40℃~+125℃ | |
| Con | - | |
| Bandwidth | 135MHz |
Introduction
The ADG1419 is a monolithic iCMOS device containing a single-pole/double-throw (SPDT) switch. An EN input on the LFCSP package is used to enable or disable the device. When disabled, all channels are switched off.
The iCMOS (industrial CMOS) modular manufacturing process combines high voltage, complementary metal-oxide semiconductor (CMOS) and bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33 V operation in a footprint that no other generation of high voltage parts has achieved. Unlike analog ICs using conventional CMOS processes, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size.
The on resistance profile is very flat over the full analog input range ensuring excellent linearity and low distortion when switching audio signals. The iCMOS construction ensures ultralow power dissipation, making the part ideally suited for portable and battery-powered instruments.
Each switch conducts equally well in both directions when on and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The ADG1419 exhibits break-before-make switching action for use in multiplexer applications.
Features
- 2.1 Ω on resistance
- 0.5 Ω maximum on resistance flatness at 25°C
- Up to 390 mA continuous current
- Fully specified at +12 V, ±15 V, ±5 V
- 1 supply required
- 3 V logic-compatible inputs
- Rail-to-rail operation
- 8-lead MSOP and 8-lead 3 mm × 2 mm LFCSP packages
Applications
- Automatic test equipment
- Data acquisition systems
- Battery-powered systems
- Relay replacements
- Sample-and-hold systems
- Audio signal routing
- Video signal routing
- Communication systems
C22368 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



