LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
Bossie BX-ZH1.5-11PWZ product image
  • BX-ZH1.5-11PWZ thumbnail 1
  • BX-ZH1.5-11PWZ thumbnail 2
  • BX-ZH1.5-11PWZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bossie BX-ZH1.5-11PWZ

Manufacturer
BossieAsian Brands
MPN
BX-ZH1.5-11PWZ
LCSC Part #
C22367969
Packaging
Through Hole,Right Angle,P=1.5mm
Customer #
Key Attributes
CONN HEADER TH R/A 11POS 1.5mm
DatasheetBossie BX-ZH1.5-11PWZ
Custom CablesMOQ 1pc
In-Stock: 500
500 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0597$ 0.0478$ 0.48
100+$ 0.0504$ 0.0404$ 4.04
500+$ 0.0457$ 0.0366$ 18.30
1,000+$ 0.0422$ 0.0338$ 33.80
5,000+$ 0.0394$ 0.0316$ 158.00
10,000+$ 0.038$ 0.0304$ 304.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBossie
PackagingThrough Hole,Right Angle,P=1.5mm
Reference SeriesZH
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row11
Number of Rows1
Pitch1.5mm
Flame Retardant Rating-
Current Rating-
Supplementary Features-
Mounting TypeRight Angle
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs11P
Plastic MaterialPA66
ColorWhite
X-Length of Bottom Edge on Board (Spacing Line)18mm
Row Spacing-
Pin Structure1x11P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.