Kingbright L-132XGT
| Manufacturer | |
| Mfr. Part # | L-132XGT |
| LCSC Part # | C22367374 |
| Package | Through Hole,D=3.8mm |
| Customer # | |
| Key Attributes | LED GREEN GREEN LENS TH |
| Description | Green 565nm LED Indication - Discrete 2.2V Through Hole,D=3.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Kingbright | |
| Package | Through Hole,D=3.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
420
420
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1557 | $ 0.78 |
50+ | $ 0.1223 | $ 6.12 |
150+ | $ 0.1079 | $ 16.19 |
1,000+ | $ 0.0847 | $ 84.70 |
2,000+ | $ 0.0768 | $ 153.60 |
5,000+ | $ 0.072 | $ 360.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$