HXY MOSFET ZXMP3A13F-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | ZXMP3A13F-HXY |
| LCSC Part # | C22367273 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.1A SOT-23 |
| Datasheet | HXY MOSFET ZXMP3A13F-HXY |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 82pF | |
| Ciss-Input Capacitance | 463pF | |
| Pd - Power Dissipation | 1.32W | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Reverse Transfer Capacitance (Crss) | 68pF | |
| RDS(on) | 48mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 5.22nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 82pF | |
| Ciss-Input Capacitance | 463pF | |
| Pd - Power Dissipation | 1.32W | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 4.1A | |
| Reverse Transfer Capacitance (Crss) | 68pF | |
| RDS(on) | 48mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 5.22nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 82pF | |
| Ciss-Input Capacitance | 463pF | |
| Pd - Power Dissipation | 1.32W | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 4.1A | |
| Reverse Transfer Capacitance (Crss) | 68pF | |
| RDS(on) | 48mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 5.22nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Output Capacitance(Coss) | 82pF | |
| Ciss-Input Capacitance | 463pF | |
| Pd - Power Dissipation | 1.32W | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 4.1A | |
| Reverse Transfer Capacitance (Crss) | 68pF | |
| RDS(on) | 48mΩ@10V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 5.22nC@4.5V | |
| Vgs | ±20V | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
C22367273 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



