HXY MOSFET SI4431CDY-T1-E3-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SI4431CDY-T1-E3-HXY |
| LCSC Part # | C22366818 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 9A SOP-8 |
| Datasheet | HXY MOSFET SI4431CDY-T1-E3-HXY |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 195pF | |
| Current - Continuous Drain(Id) | 9A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.175nF | |
| Gate Charge(Qg) | 18nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 195pF | |
| Current - Continuous Drain(Id) | 9A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.175nF | |
| Gate Charge(Qg) | 18nC@4.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 75
75 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2477$ 0.2354 | $ 1.18 |
| 50+ | $ 0.197$ 0.1872 | $ 9.36 |
| 150+ | $ 0.1753$ 0.1666 | $ 24.99 |
| 500+ | $ 0.1481$ 0.1407 | $ 70.35 |
| 3,000+ | $ 0.1361$ 0.1293 | $ 387.90 |
| 6,000+ | $ 0.1288$ 0.1224 | $ 734.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 195pF | |
| Current - Continuous Drain(Id) | 9A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.175nF | |
| Gate Charge(Qg) | 18nC@4.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 195pF | |
| Current - Continuous Drain(Id) | 9A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 190pF | |
| RDS(on) | 18mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.175nF | |
| Gate Charge(Qg) | 18nC@4.5V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
C22366818 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SI9435BDY-T1-E3-HXY | HXY MOSFET | SOP-8 | 190 | $0.1633 $0.1718 | ||
| IRF7406PBF-HXY | HXY MOSFET | SOP-8 | 95 | $0.1030 $0.117 | ||
| STP4435-HXY | HXY MOSFET | SOP-8 | 95 | $0.1197 $0.1259 | ||
| AO4405-HXY | HXY MOSFET | SOP-8 | 50 | $0.0946 $0.0995 | ||
| SI4435DDY-T1-GE3-HXY | HXY MOSFET | SOP-8 | 10 | $0.1312 $0.1381 | ||
| IRF7416PBF-HXY | HXY MOSFET | SOP-8 | 320 | $0.3411 $0.359 | ||
| STS7PF30L-HXY | HXY MOSFET | SOP-8 | 100 | $0.2069 $0.2177 | ||
| SI4435DYPBF-HXY | HXY MOSFET | SOP-8 | 83 | $0.5080 $0.5347 | ||
| IRF9393PBF-HXY | HXY MOSFET | SOP-8 | 20 | $0.2021 $0.2127 | ||
| AO4419-HXY | HXY MOSFET | SOP-8 | 0 | $0.0822 $0.0934 |



