SIMCom Wireless Solutions A7605C1-LASC
| Manufacturer | SIMCom Wireless SolutionsAsian Brands |
| MPN | A7605C1-LASC |
| LCSC Part # | C22365835 |
| Packaging | SMD,32x29mm |
| Customer # | |
| Key Attributes | B1 SMD,32x29mm RF Transceiver Modules and Modems |
| Datasheet | SIMCom Wireless Solutions A7605C1-LASC |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SIMCom Wireless Solutions | |
| Packaging | SMD,32x29mm | |
| Frequency Range | B1 | |
| Voltage - Supply | 3.4V~4.2V | |
| Current - Supply | - | |
| Communication System | GSM;GPRS;EDGE;TDD-LTE;FDD-LTE | |
| Features | DFOTA function | |
| Interface | UART;I2C;GPIO;ADC;SIM card | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SIMCom Wireless Solutions | |
| Packaging | SMD,32x29mm | |
| Frequency Range | B1 | |
| Voltage - Supply | 3.4V~4.2V |
| Type | Description | |
|---|---|---|
| Current - Supply | - | |
| Communication System | GSM;GPRS;EDGE;TDD-LTE;FDD-LTE | |
| Features | DFOTA function | |
| Interface | UART;I2C;GPIO;ADC;SIM card | |
| Operating Temperature | -40℃~+85℃ |
Introduction
A7605C1 is an LTE Cat 1 module designed for the Chinese market, supporting GSM/GPRS/EDGE/LTE-TDD/LTE-FDD wireless communication standards. The product supports a maximum downlink rate of 10Mbps and a maximum uplink rate of 5Mbps. A7605C1 adopts the mainstream 29*32mm form factor with LGA+LCC packaging, enabling a seamless migration from 2G/NB/CAT M products to LTE products, greatly facilitating customers' design requirements for compact yet fully-featured terminal products. A7605C1 integrates multiple network protocols and supports drivers for mainstream software operating systems (USB drivers for mainstream versions of Windows, Linux, Android, and other operating systems) as well as various software functions. A7605C1 also supports positioning functionality (certain models), and integrates mainstream industrial-standard interfaces with powerful expansion capabilities, including UART, SPI, I2C, GPIO, and other rich interfaces. It is widely applicable to mainstream IoT application domains such as vehicle-mounted communication terminals, security terminals, POS, industrial routers, and telemedicine terminals.
Features
- Mainstream form factor CAT 1 module
- Rich hardware interfaces for diverse design requirements
- Stable performance with full coverage of China LTE networks
- Rich software features: FOTA, LBS, TLS protocol
- AT command operation
- Data transmission
- Hardware interfaces
- Antenna: Main/GNSS
Applications
- Automotive communication terminals
- Security terminals
- POS
- Industrial routers
- Telemedicine terminals
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.7914 | $ 9.79 |
| 10+ | $ 9.5425 | $ 95.43 |
Standard Packaging300/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SIMCom Wireless Solutions | |
| Packaging | SMD,32x29mm | |
| Frequency Range | B1 | |
| Voltage - Supply | 3.4V~4.2V | |
| Current - Supply | - | |
| Communication System | GSM;GPRS;EDGE;TDD-LTE;FDD-LTE | |
| Features | DFOTA function | |
| Interface | UART;I2C;GPIO;ADC;SIM card | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | SIMCom Wireless Solutions | |
| Packaging | SMD,32x29mm | |
| Frequency Range | B1 | |
| Voltage - Supply | 3.4V~4.2V |
| Type | Description | |
|---|---|---|
| Current - Supply | - | |
| Communication System | GSM;GPRS;EDGE;TDD-LTE;FDD-LTE | |
| Features | DFOTA function | |
| Interface | UART;I2C;GPIO;ADC;SIM card | |
| Operating Temperature | -40℃~+85℃ |
Introduction
A7605C1 is an LTE Cat 1 module designed for the Chinese market, supporting GSM/GPRS/EDGE/LTE-TDD/LTE-FDD wireless communication standards. The product supports a maximum downlink rate of 10Mbps and a maximum uplink rate of 5Mbps. A7605C1 adopts the mainstream 29*32mm form factor with LGA+LCC packaging, enabling a seamless migration from 2G/NB/CAT M products to LTE products, greatly facilitating customers' design requirements for compact yet fully-featured terminal products. A7605C1 integrates multiple network protocols and supports drivers for mainstream software operating systems (USB drivers for mainstream versions of Windows, Linux, Android, and other operating systems) as well as various software functions. A7605C1 also supports positioning functionality (certain models), and integrates mainstream industrial-standard interfaces with powerful expansion capabilities, including UART, SPI, I2C, GPIO, and other rich interfaces. It is widely applicable to mainstream IoT application domains such as vehicle-mounted communication terminals, security terminals, POS, industrial routers, and telemedicine terminals.
Features
- Mainstream form factor CAT 1 module
- Rich hardware interfaces for diverse design requirements
- Stable performance with full coverage of China LTE networks
- Rich software features: FOTA, LBS, TLS protocol
- AT command operation
- Data transmission
- Hardware interfaces
- Antenna: Main/GNSS
Applications
- Automotive communication terminals
- Security terminals
- POS
- Industrial routers
- Telemedicine terminals
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

