LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
DLL DLL-5557-8Y product image
  • DLL-5557-8Y thumbnail 1
  • DLL-5557-8Y thumbnail 2
  • DLL-5557-8Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DLL DLL-5557-8Y

Manufacturer
DLLAsian Brands
MPN
DLL-5557-8Y
LCSC Part #
C22365567
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 8POS 4.2mm DUAL ROW
DatasheetDLL DLL-5557-8Y
RoHS Compliance2 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 745
745 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1054$ 0.0896$ 0.45
50+$ 0.0833$ 0.0709$ 3.55
150+$ 0.0723$ 0.0615$ 9.23
500+$ 0.064$ 0.0544$ 27.20
2,500+$ 0.0574$ 0.0488$ 122.00
5,000+$ 0.0541$ 0.0460$ 230.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerDLL
PackagingP=4.2mm
Pitch4.2mm
Row Spacing5.5mm
Flame Retardant RatingUL94V-0;UL94V-2
Number of Rows2
Reference SeriesMini-Fit(MX 4.2)
With WingsWithout Fins
Operating Temperature-35℃~+105℃
Holes Structure2x4P
ColorTransparent
Plastic MaterialPA66
Number of PINs Per Row4
With LockerLocking

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.