TI TLV709A01DBVR
| Manufacturer | |
| MPN | TLV709A01DBVR |
| LCSC Part # | C22365366 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 150-mA, 30-V, 3.2-uA Quiescent Current, Low-Dropout Linear Regulator |
| Datasheet | TI TLV709A01DBVR |
| RoHS Compliance | 2 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.2V~28V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3.2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Built-in soft-start;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.2V~28V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3.2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Built-in soft-start;Over Current Protection |
Introduction
Input voltage range: 2.5V to 30V Available output voltage options: – Fixed: 1.2V to 5V – Adjustable: 1.2V to 28V Output current: Up to 150mA Very-low IQ: 3.2μA at 150mA load current Stable with output capacitor ≥0.47μF Overcurrent protection Packages: – 4-pin SOT-89 (PK) (fixed configuration only) 5-pin SOT-23 (DBV) (both fixed and adjustable configurations) Operating junction temperature: -40°C to +125°C
Features
- Input voltage range: 2.5V to 30V
- Available output voltage options:
- Fixed: 1.2V to 5V
- Adjustable: 1.2V to 28V
- Output current: Up to 150mA
- Very-low IQ: 3.2μA at 150mA load current
- Stable with output capacitor ≥0.47μF
- Overcurrent protection
- Packages:
- 4-pin SOT-89 (PK) (fixed configuration only)
- 5-pin SOT-23 (DBV) (both fixed and adjustable configurations)
- Operating junction temperature: -40°C to +125°C
Applications
- Home and building automation
- Retail automation and payment
- Grid infrastructure
- Medical applications
- Lighting applications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.2V~28V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 3.2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Built-in soft-start;Over Current Protection |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 1.2V~28V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 3.2uA | |
| Output Configuration | Positive | |
| Operating Voltage | 30V | |
| Output Current | 150mA | |
| Output Type | Fixed | |
| Features | Built-in soft-start;Over Current Protection |
Introduction
Input voltage range: 2.5V to 30V Available output voltage options: – Fixed: 1.2V to 5V – Adjustable: 1.2V to 28V Output current: Up to 150mA Very-low IQ: 3.2μA at 150mA load current Stable with output capacitor ≥0.47μF Overcurrent protection Packages: – 4-pin SOT-89 (PK) (fixed configuration only) 5-pin SOT-23 (DBV) (both fixed and adjustable configurations) Operating junction temperature: -40°C to +125°C
Features
- Input voltage range: 2.5V to 30V
- Available output voltage options:
- Fixed: 1.2V to 5V
- Adjustable: 1.2V to 28V
- Output current: Up to 150mA
- Very-low IQ: 3.2μA at 150mA load current
- Stable with output capacitor ≥0.47μF
- Overcurrent protection
- Packages:
- 4-pin SOT-89 (PK) (fixed configuration only)
- 5-pin SOT-23 (DBV) (both fixed and adjustable configurations)
- Operating junction temperature: -40°C to +125°C
Applications
- Home and building automation
- Retail automation and payment
- Grid infrastructure
- Medical applications
- Lighting applications
C22365366 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



