Ai-Thinker Ra-09H(US915)
| Manufacturer | Ai-ThinkerAsian Brands |
| MPN | Ra-09H(US915) |
| LCSC Part # | C22365172 |
| Packaging | SMD,18x18mm |
| Customer # | |
| Key Attributes | IPEX interface -140dBm 4.8km SMD,18x18mm RF Transceiver Modules and Modems |
| Datasheet | Ai-Thinker Ra-09H(US915) |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Ai-Thinker | |
| Packaging | SMD,18x18mm | |
| Voltage - Supply | 1.8V~3.6V | |
| Output Power | 22dBm | |
| Antenna Type | IPEX interface | |
| Sensitivity | -140dBm | |
| Communication Distance | 4.8km | |
| Modulation System | LoRa;GFSK;FSK;BPSK;GMSK;MSK | |
| Receive Current | 5.15mA | |
| Features | - | |
| Interface | UART;GPIO;ADC;DAC;I2C;I2S;SPI;PWM | |
| Current Of Transmitting | 119mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Ai-Thinker | |
| Packaging | SMD,18x18mm | |
| Voltage - Supply | 1.8V~3.6V | |
| Output Power | 22dBm | |
| Antenna Type | IPEX interface | |
| Sensitivity | -140dBm |
| Type | Description | |
|---|---|---|
| Communication Distance | 4.8km | |
| Modulation System | LoRa;GFSK;FSK;BPSK;GMSK;MSK | |
| Receive Current | 5.15mA | |
| Features | - | |
| Interface | UART;GPIO;ADC;DAC;I2C;I2S;SPI;PWM | |
| Current Of Transmitting | 119mA |
Introduction
Ra-09H is a LoRa module designed for ultra-long-range spread spectrum communication. Its core chip, STM32WLE5CCU6, is a general-purpose LPWAN wireless communication SoC integrating an RF transceiver, modem, and 32-bit Arm Cortex-M4 MCU. The module supports LoRa modulation and legacy (G)FSK modulation for LPWAN applications; additionally, the transmitter supports BPSK and (G)MSK modulation, while the receiver supports (G)MSK modulation. The module delivers ultra-long-range, ultra-low-power communication for LPWAN applications.
Features
- SMD-48 package
- 803MHz to 930MHz frequency band
- 3.3V supply voltage, theoretical maximum transmit power +22dBm
- High sensitivity: -140dBm at 125KHz, SF12
- Spreading factor SF5 to SF12
- Onboard memory: 256KB FLASH and 64KB RAM
- LoRa, (G)FSK, BPSK, (G)MSK modulation
- Half-hole pad and IPEX connector antenna interface, supporting multiple external antenna connection options
- Multiple sleep modes, deep sleep current 0.1μA
Applications
- Smart meters
- Supply chain & logistics
- Home & building automation
- Security systems
- Remote irrigation systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Ai-Thinker | |
| Packaging | SMD,18x18mm | |
| Voltage - Supply | 1.8V~3.6V | |
| Output Power | 22dBm | |
| Antenna Type | IPEX interface | |
| Sensitivity | -140dBm | |
| Communication Distance | 4.8km | |
| Modulation System | LoRa;GFSK;FSK;BPSK;GMSK;MSK | |
| Receive Current | 5.15mA | |
| Features | - | |
| Interface | UART;GPIO;ADC;DAC;I2C;I2S;SPI;PWM | |
| Current Of Transmitting | 119mA |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | Ai-Thinker | |
| Packaging | SMD,18x18mm | |
| Voltage - Supply | 1.8V~3.6V | |
| Output Power | 22dBm | |
| Antenna Type | IPEX interface | |
| Sensitivity | -140dBm |
| Type | Description | |
|---|---|---|
| Communication Distance | 4.8km | |
| Modulation System | LoRa;GFSK;FSK;BPSK;GMSK;MSK | |
| Receive Current | 5.15mA | |
| Features | - | |
| Interface | UART;GPIO;ADC;DAC;I2C;I2S;SPI;PWM | |
| Current Of Transmitting | 119mA |
Introduction
Ra-09H is a LoRa module designed for ultra-long-range spread spectrum communication. Its core chip, STM32WLE5CCU6, is a general-purpose LPWAN wireless communication SoC integrating an RF transceiver, modem, and 32-bit Arm Cortex-M4 MCU. The module supports LoRa modulation and legacy (G)FSK modulation for LPWAN applications; additionally, the transmitter supports BPSK and (G)MSK modulation, while the receiver supports (G)MSK modulation. The module delivers ultra-long-range, ultra-low-power communication for LPWAN applications.
Features
- SMD-48 package
- 803MHz to 930MHz frequency band
- 3.3V supply voltage, theoretical maximum transmit power +22dBm
- High sensitivity: -140dBm at 125KHz, SF12
- Spreading factor SF5 to SF12
- Onboard memory: 256KB FLASH and 64KB RAM
- LoRa, (G)FSK, BPSK, (G)MSK modulation
- Half-hole pad and IPEX connector antenna interface, supporting multiple external antenna connection options
- Multiple sleep modes, deep sleep current 0.1μA
Applications
- Smart meters
- Supply chain & logistics
- Home & building automation
- Security systems
- Remote irrigation systems
C22365172 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



