LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
REASUNOS RS150N105S product image
  • RS150N105S thumbnail 1
  • RS150N105S thumbnail 2
  • RS150N105S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

REASUNOS RS150N105S

Manufacturer
REASUNOSAsian Brands
MPN
RS150N105S
LCSC Part #
C22364783
Packaging
TO-263
Customer #
Key Attributes
MOSFET N-CH 150V 105A TO-263
DatasheetREASUNOS RS150N105S
RoHS Compliance2 documents available
Alternative Parts1
In-Stock: 47
47 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 1.1559$ 1.16
10+$ 0.9558$ 9.56
30+$ 0.8463$ 25.39
100+$ 0.7224$ 72.24
500+$ 0.6669$ 333.45
800+$ 0.6431$ 514.48
Standard Packaging800/Full Reel

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerREASUNOS
PackagingTO-263
Operating Temperature-55℃~+150℃
Drain to Source Voltage150V
Output Capacitance(Coss)480pF
Current - Continuous Drain(Id)105A
Gate Threshold Voltage (Vgs(th))5V
Pd - Power Dissipation380W
RDS(on)11mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)210pF
Number1 N-channel
Input Capacitance(Ciss)7nF
Gate Charge(Qg)85nC@10V
TypeN-Channel

Features

AI Translation
  • Fast switching speed
  • 100% avalanche tested
  • Improved dv/dt capability

Applications

AI Translation
  • Load Switch
  • PWM Applications
  • Power Managment

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS150N160SREASUNOSTO-263276$1.1208 $1.1797