ElecSuper ESD5311X-ES
| Manufacturer | ElecSuperAsian Brands |
| MPN | ESD5311X-ES |
| LCSC Part # | C22363689 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 22VC DFN1006-2L |
| Datasheet | ElecSuper ESD5311X-ES |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 22V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 120W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 22V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 120W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The ESD5311X-ES is designed to protect voltage-sensitive components from damage or latch-up caused by ESD. Its superior clamping capability, low leakage current, and fast response time provide robust board-level protection for designs exposed to ESD. With its compact size and bidirectional design, it is ideal for mobile phones, MP3 players, and other portable applications requiring audio line protection.
Features
- IEC 61000-4-2 compliant, Level 4 ESD protection
- ±20kV contact discharge
- ±20kV air discharge
- Peak pulse power: 120W (8/20μs waveform)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Typical junction capacitance: 0.25pF
Applications
- Cellular phones and accessories
- Portable digital assistants
- Notebook computers and handheld devices
- Digital cameras
- MP3 players
- Peripheral devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0163 | $ 0.82 |
| 500+ | $ 0.0124 | $ 6.20 |
| 1,500+ | $ 0.0103 | $ 15.45 |
| 10,000+ | $ 0.009 | $ 90.00 |
| 20,000+ | $ 0.0078 | $ 156.00 |
| 50,000+ | $ 0.0072 | $ 360.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 22V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 120W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 22V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 4.5A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 120W@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Introduction
The ESD5311X-ES is designed to protect voltage-sensitive components from damage or latch-up caused by ESD. Its superior clamping capability, low leakage current, and fast response time provide robust board-level protection for designs exposed to ESD. With its compact size and bidirectional design, it is ideal for mobile phones, MP3 players, and other portable applications requiring audio line protection.
Features
- IEC 61000-4-2 compliant, Level 4 ESD protection
- ±20kV contact discharge
- ±20kV air discharge
- Peak pulse power: 120W (8/20μs waveform)
- Low clamping voltage
- Operating voltage: 5V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Typical junction capacitance: 0.25pF
Applications
- Cellular phones and accessories
- Portable digital assistants
- Notebook computers and handheld devices
- Digital cameras
- MP3 players
- Peripheral devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ESD401DPYR-ES | ElecSuper | DFN1006-2L | 12,600 | $ 0.0174 | ||
| PESDMC2FD5VB-ES | ElecSuper | DFN1006-2L | 8,750 | $ 0.0171 | ||
| RCLAMP0521P.TCT-ES | ElecSuper | DFN1006-2L | 8,200 | $ 0.0163 | ||
| ESDSU5V0A1-ES | ElecSuper | DFN1006-2L | 7,200 | $ 0.0165 | ||
| ESD05V88D-LC-ES | ElecSuper | DFN1006-2L | 7,000 | $ 0.0172 | ||
| PESDUC2FD5VB-ES | ElecSuper | DFN1006-2L | 6,800 | $ 0.0167 | ||
| ESD7951ST5G-ES | ElecSuper | DFN1006-2L | 1,520 | $ 0.0173 | ||
| WE05DRF-B-ES | ElecSuper | DFN1006-2L | 550 | $ 0.0167 | ||
| PESD5V0F1BLD,315-ES | ElecSuper | DFN1006-2L | 19,200 | $ 0.0141 | ||
| ESD0402G05V-ES | ElecSuper | DFN1006-2L | 9,050 | $ 0.0173 | ||
| ESD5311N-2/TR-ES | ElecSuper | DFN1006-2L | 10,450 | $ 0.0171 | ||
| PESD3V3X1BL,315(ES) | ElecSuper | DFN1006-2L | 3,180 | $ 0.0311 | ||
| ESD5Z5CL-ES | ElecSuper | DFN1006-2L | 0 | $ 0.0162 | ||
| TPD1E1B04DPYR-ES | ElecSuper | DFN1006-2L | 0 | $ 0.0162 | ||
| ULC0511CDN-ES | ElecSuper | DFN1006-2L | 0 | $ 0.0164 | ||
| PESD5V0X1BCAL,315-ES | ElecSuper | DFN1006-2L | 0 | $ 0.0164 | ||
| AZ5325-01F-ES | ElecSuper | DFN1006-2L | 0 | $ 0.0162 | ||
| ESD0301BL-ES | ElecSuper | DFN1006-2L | 0 | $ 0.0162 | ||
| RCLAMP0521P-ES | ElecSuper | DFN1006-2L | 0 | $ 0.0162 | ||
| ESDTU5V0A1-ES | ElecSuper | DFN1006-2L | 0 | $ 0.0164 |



