WECO 900-SUC-5/03
| Manufacturer | |
| MPN | 900-SUC-5/03 |
| LCSC Part # | C22358766 |
| Packaging | Through HoleP=5mm |
| Customer # | |
| Key Attributes | Tab connector |
| Datasheet | WECO 900-SUC-5/03 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | WECO | |
| Packaging | Through HoleP=5mm | |
| Ontology Coating | Tin | |
| Body Material | Brass | |
| Blade Width | 4.8mm | |
| Number of Leg | 6 | |
| Number of Inserts | 3 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | WECO | |
| Packaging | Through HoleP=5mm | |
| Ontology Coating | Tin |
| Type | Description | |
|---|---|---|
| Body Material | Brass | |
| Blade Width | 4.8mm | |
| Number of Leg | 6 | |
| Number of Inserts | 3 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 171
171 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6362 | $ 0.64 |
| 10+ | $ 0.5194 | $ 5.19 |
| 30+ | $ 0.461 | $ 13.83 |
| 250+ | $ 0.4027 | $ 100.68 |
| 500+ | $ 0.3673 | $ 183.65 |
| 1,000+ | $ 0.3489 | $ 348.90 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | WECO | |
| Packaging | Through HoleP=5mm | |
| Ontology Coating | Tin | |
| Body Material | Brass | |
| Blade Width | 4.8mm | |
| Number of Leg | 6 | |
| Number of Inserts | 3 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Quick Connects, Quick Disconnect Connectors | |
| Manufacturer | WECO | |
| Packaging | Through HoleP=5mm | |
| Ontology Coating | Tin |
| Type | Description | |
|---|---|---|
| Body Material | Brass | |
| Blade Width | 4.8mm | |
| Number of Leg | 6 | |
| Number of Inserts | 3 |
Help & FeedbackShow similar products (0) >
C22358766 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



