LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TECH PUBLIC TPU2013S5

Manufacturer
TECH PUBLICAsian Brands
MPN
TPU2013S5
LCSC Part #
C22358669
Packaging
SOT-23-5L
Customer #
Key Attributes
2.0A Low Loss Power Switch With Flag
DatasheetTECH PUBLIC TPU2013S5
Alternative Parts4
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerTECH PUBLIC
PackagingSOT-23-5L
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Output discharge function;Soft-start;Integrated charge pump;Reverse voltage protection
number of channels1
Maximum Continuous Current2A
Control Input LogicActive High
Operating Voltage2.5V~5.5V
RDS(on)70mΩ
TypeHigh Side Switch

Introduction

AI Translation

TPU2012/TPU2013 is a low voltage, single NMOSFET high-side power switch, optimized for self-powered and bus-powered Universal serial bus (USB) application. TPU2012/TPU2013 equipped with a charge pump circuitry to drive the internal NMOSFET switch, the switch's low Rds(on) 70mQ, meets USB voltage droop requirement and a flag output is available to indicate fault conditions to the local USB controller.

Additional features include soft-start to limit the inrush current during plug-in, thermal shutdown to prevent catastrophic switch failure from high-current loads, under voltage lockout (UVLO) to ensure that the device remains off unless there is a valid input voltage present. The maximum current is limited to typically 3.0A in dual ports in accordance with the USB power requirement. The low quiescent current as 35uA makes this device ideal for portable battery operated equipment.

TPU2012/TPU2013 is available in SOT-23-5L, SOP-8L and MSOP-8L packages requiring minimum board space and few peripheral components.

Features

AI Translation
  • Wide Input Voltage Range: 2.5V to 5.5V
  • Compliant to USB Specifications
  • TPU2012/ TPU2013 Enable Active Low/High
  • Typical Rdson 70mQ (SOT-23-5L)
  • Typical 2.1V under voltage lockout
  • Output can be forced higher than input (Off-state)
  • Low supply current
  • Less than 1uA at the off state
  • 35uA at switch on state
  • Guaranteed 2A continuous load current
  • Open Drain Fault Flag Output
  • Hot Plug-ln Application(Soft start)
  • Current Limiting Protection
  • Thermal Shutdown Protection
  • Reverse Current Flow Blocking (no body diode)
  • RoHS and Halogen free compliance
  • UL Approved-E353665
  • TuV EN60950-1 Certification
  • CB IEC60950-1 Certification