XR XR065125TS470MH1L
| Manufacturer | XRAsian Brands |
| MPN | XR065125TS470MH1L |
| LCSC Part # | C22358477 |
| Packaging | Through Hole,D=20mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 7.8A Through Hole,D=20mm |
| Datasheet | XR XR065125TS470MH1L |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=20mm | |
| Current Rating | 7.8A | |
| Wire Diameter | 1mm | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Type | Toroidal Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=20mm | |
| Current Rating | 7.8A | |
| Wire Diameter | 1mm |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Type | Toroidal Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=20mm | |
| Current Rating | 7.8A | |
| Wire Diameter | 1mm | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Type | Toroidal Inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Packaging | Through Hole,D=20mm | |
| Current Rating | 7.8A | |
| Wire Diameter | 1mm |
| Type | Description | |
|---|---|---|
| Inductance | 47uH | |
| Tolerance | ±10% | |
| Type | Toroidal Inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



