LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
XR XR044125TS470MVL7 product image
  • XR044125TS470MVL7 thumbnail 1
  • XR044125TS470MVL7 thumbnail 2
  • XR044125TS470MVL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XR044125TS470MVL7

Manufacturer
XRAsian Brands
MPN
XR044125TS470MVL7
LCSC Part #
C22358437
Packaging
Through Hole,13.5x6.5mm
Customer #
Key Attributes
FIXED IND 47uH 3.5A Through Hole,13.5x6.5mm
DatasheetXR XR044125TS470MVL7
In-Stock: 305
305 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3352$ 0.2514$ 1.26
50+$ 0.268$ 0.2010$ 10.05
150+$ 0.2392$ 0.1794$ 26.91
500+$ 0.2032$ 0.1524$ 76.20
2,500+$ 0.1872$ 0.1404$ 351.00
5,000+$ 0.1775$ 0.1332$ 666.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerXR
PackagingThrough Hole,13.5x6.5mm
Current Rating3.5A
Wire Diameter0.7mm
Inductance47uH
Tolerance±10%
TypeToroidal inductor